We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40Y3216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.670
10+
$0.669
25+
$0.645
50+
$0.620
100+
$0.565
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
110ohm
5.4A
-
WE-MPSB Series
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
67W0703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.548
25+
$0.487
50+
$0.442
100+
$0.401
250+
$0.353
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
-
48ohm
10A
-
28F Series
750µohm
-
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
-
67W0706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.276
25+
$0.244
50+
$0.221
100+
$0.199
250+
$0.176
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
75ohm
5A
-
28L0138 Series
0.01ohm
-
-
4.45mm
-
-
Through Hole
-40°C
125°C
-
-
66W8912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.239
25+
$0.209
50+
$0.188
100+
$0.170
250+
$0.145
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
1kohm
400mA
-
HZ Series
0.4ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
87X8563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
25+
$0.326
50+
$0.313
100+
$0.299
250+
$0.256
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
75ohm
200mA
-
EMIFIL BLM15GA Series
1.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
67W0704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.800
25+
$0.707
50+
$0.638
100+
$0.579
250+
$0.504
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
-
96ohm
10A
-
28F Series
0.001ohm
-
-
8.51mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
-
66W8727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.470
25+
$2.160
50+
$1.960
100+
$1.760
250+
$1.520
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
600ohm
200mA
-
DA Series
0.35ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
44AC1937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.066
50+
$0.059
100+
$0.052
250+
$0.049
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
220ohm
2A
-
MH1608 Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
57AC6515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.513
25+
$0.434
50+
$0.395
100+
$0.352
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
2A
-
EMIFIL BLM31KN Series
0.038ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
-
24AC5582

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.219
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
120ohm
3A
-
WE-CBF Series
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
25+
$0.295
50+
$0.265
100+
$0.238
250+
$0.204
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
70ohm
6A
-
EMIFIL BLM21SP Series
0.009ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.303
25+
$0.265
50+
$0.237
100+
$0.212
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
180ohm
4A
-
EMIFIL BLM21SP Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
45AC5570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.046
8000+
$0.043
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
2A
-
MPZ Series
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5592

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.238
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
2A
-
WE-CBF Series
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.303
25+
$0.265
50+
$0.237
100+
$0.219
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
110ohm
5A
-
EMIFIL BLM21SP Series
0.013ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
38AC2043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
10+
$0.089
25+
$0.073
50+
$0.070
100+
$0.066
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
2A
-
MH Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
24AC5652

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
1000+
$0.358
2000+
$0.357
Min: 1000 / Mult: 1000
1812 [4532 Metric]
-
880ohm
4A
-
WE-CBF Series
0.035ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5561

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.037
8000+
$0.035
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
100ohm
4A
-
MPZ Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
45AC5526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.023
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
600ohm
300mA
-
MMZ Series
0.52ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
68AH8946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.745
25+
$0.684
50+
$0.624
100+
$0.564
250+
$0.526
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
13mm
Through Hole
-20°C
70°C
-
-
69AH1468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
25+
$0.066
50+
$0.063
100+
$0.059
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
500mA
-
MMZ Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
82AH7389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.132
50+
$0.125
100+
$0.118
250+
$0.109
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
400mA
-
KMZ-HR Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
69AH1486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.068
50+
$0.065
100+
$0.061
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
400mA
-
MMZ Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.222
25+
$0.215
50+
$0.208
100+
$0.199
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
47ohm
0.45A
-
MPZ-E Series
0.45ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.086
50+
$0.082
100+
$0.078
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1A
-
EMIFIL BLM18KG Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
251-275 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK