We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
76AH4992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.030
25+
$0.879
50+
$0.783
100+
$0.700
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
30ohm
10A
-
EMIFIL BLE32PN Series
0.0016ohm
-
± 10ohm
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
-
-
69AH1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.071
50+
$0.068
100+
$0.063
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.377
25+
$0.327
50+
$0.294
100+
$0.262
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
1.5A
-
EMIFIL BLM31PG Series
0.08ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.287
25+
$0.251
50+
$0.224
100+
$0.201
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1A
-
EMIFIL BLM18DN Series
0.21ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.345
25+
$0.333
50+
$0.319
100+
$0.283
250+
$0.271
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.2kohm
150mA
-
WE-CBA Series
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.078
50+
$0.065
100+
$0.050
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
600mA
-
MMZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.038
10+
$0.038
25+
$0.038
50+
$0.038
100+
$0.038
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1kohm
800mA
-
MPZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.078
50+
$0.075
100+
$0.071
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.2kohm
150mA
-
EMIFIL BLM18BD Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.390
25+
$0.340
50+
$0.304
100+
$0.272
250+
$0.234
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.239
25+
$0.209
50+
$0.191
100+
$0.169
250+
$0.146
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2A
-
EMIFIL BLM18EG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.352
25+
$0.330
50+
$0.295
100+
$0.265
250+
$0.227
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
70ohm
6A
-
EMIFIL BLM21SP Series
0.009ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.073
50+
$0.071
100+
$0.066
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.2A
-
EMIFIL BLM18KG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH0434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.132
50+
$0.125
100+
$0.118
250+
$0.109
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
KMZ-HR Series
0.4ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
65AH3966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.330
25+
$0.287
50+
$0.258
100+
$0.231
250+
$0.198
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
-
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.289
50+
$0.261
100+
$0.234
250+
$0.201
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.076
50+
$0.073
100+
$0.069
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
470ohm
1A
-
EMIFIL BLM15PX Series
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
08AH2162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.327
25+
$0.294
50+
$0.271
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
220ohm
4A
-
FB Series
0.02ohm
-
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
-
76AH5079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.403
25+
$0.352
50+
$0.315
100+
$0.279
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
6A
-
EMIFIL BLM31KN Series
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.056
50+
$0.053
100+
$0.050
250+
$0.039
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.8kohm
250mA
-
EMIFIL BLM15BX Series
0.9ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66AH4085

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.660
25+
$1.610
50+
$1.550
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
961ohm
3A
-
WE-UKW Series
20ohm
-
± 25%
-
-
10mm
Through Hole
-25°C
125°C
-
-
36AJ3121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.156
50+
$0.144
100+
$0.132
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
-
-
330mA
-
BLF02JD Series
0.6ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
-
29AJ4235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.203
50+
$0.192
100+
$0.181
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
860mA
-
EMIFIL BLM18KN Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.199
25+
$0.192
50+
$0.185
100+
$0.178
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.8A
-
EMIFIL BLM18SP Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
57AJ0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.182
50+
$0.174
100+
$0.165
250+
$0.161
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
190ohm
550mA
-
MDF Series
0.69ohm
-
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
24AJ1254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
25+
$0.176
50+
$0.166
100+
$0.155
250+
$0.154
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
1.5A
-
MI Series
0.095ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
276-300 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK