We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
36AJ3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.180
25+
$0.174
50+
$0.170
100+
$0.164
250+
$0.149
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
700mA
-
EMIFIL BLM15EG Series
0.28ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
29AJ4230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.203
50+
$0.192
100+
$0.181
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.4A
-
EMIFIL BLM18KN Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.177
50+
$0.159
100+
$0.144
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
1A
-
EMIFIL BLM21AG Series
0.09ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
34R5898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.420
25+
$0.398
50+
$0.390
100+
$0.375
250+
$0.374
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
100mA
-
WE-CBF HF Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.067
50+
$0.063
100+
$0.057
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
75ohm
300mA
-
EMIFIL BLM18BA Series
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
86H5320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.186
25+
$0.126
Min: 1 / Mult: 1
0603 [1608 Metric]
-
100ohm
2A
-
FB Series
0.035ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
73M9053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.056
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
500mA
-
EMIFIL BLM18AG Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
86H5351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
10+
$0.121
25+
$0.112
50+
$0.105
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
60ohm
4A
-
FB Series
0.01ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
-
73M9076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.087
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
100mA
-
EMIFIL BLM18BD Series
0.85ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.530
25+
$0.487
50+
$0.331
100+
$0.274
250+
$0.230
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
250mA
-
MLS Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.138
50+
$0.124
100+
$0.112
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
200mA
-
EMIFIL BLM21BD Series
0.4ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.048
50+
$0.046
100+
$0.043
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
200mA
-
EMIFIL BLM15BD Series
0.9ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
35C1087

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.053
6000+
$0.049
12000+
$0.046
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
103ohm
3A
-
-
0.04ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.105
50+
$0.100
100+
$0.095
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
EMIFIL BLM15HD Series
0.85ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.186
50+
$0.179
100+
$0.172
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
150ohm
800mA
-
LI Series
0.15ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.510
25+
$1.390
50+
$1.310
100+
$1.220
250+
$1.110
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
-
700ohm
4A
-
HI Series
0.025ohm
-
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
-
67W0065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.234
50+
$0.212
100+
$0.192
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
11ohm
1.5A
-
MI Series
0.06ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.288
25+
$0.258
50+
$0.237
100+
$0.216
250+
$0.194
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
-
60ohm
6A
-
HI Series
0.01ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
45Y4448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.071
50+
$0.068
100+
$0.063
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
EMIFIL BLM15AG Series
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
24AC5662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.151
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
30ohm
3A
-
WE-CBF Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
55AC0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
25+
$0.091
50+
$0.086
100+
$0.081
Min: 1 / Mult: 1
0603 [1608 Metric]
-
18ohm
7.5A
-
FB Series
0.004ohm
-
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
56AC1064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
25+
$0.089
50+
$0.086
100+
$0.082
Min: 1 / Mult: 1
0805 [2012 Metric]
-
90ohm
5A
-
ILHB Series
0.025ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
62AC1055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.258
25+
$0.256
50+
$0.256
100+
$0.214
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1kohm
830mA
-
WE-CBF Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5674

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.151
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
470ohm
200mA
-
WE-CBF Series
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5673

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.121
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
300ohm
2A
-
WE-CBF Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
301-325 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK