We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24AC5576

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.205
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
32ohm
500mA
-
WE-CBF Series
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.091
50+
$0.085
100+
$0.079
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
1.5A
-
EMIFIL BLM21PG Series
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.350
25+
$1.270
50+
$1.190
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
-
550ohm
4A
-
WE-MPSA Series
0.035ohm
-
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
25+
$0.066
50+
$0.063
100+
$0.059
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
500mA
-
MMZ Series
0.22ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.307
25+
$0.268
50+
$0.239
100+
$0.215
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
76AH5072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.139
50+
$0.125
100+
$0.112
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
3A
-
EMIFIL BLM21PG Series
0.03ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.064
50+
$0.062
100+
$0.057
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65AH3941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.234
50+
$0.209
100+
$0.188
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1A
-
EMIFIL BLM18DN Series
0.21ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
76AH5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.082
50+
$0.078
100+
$0.074
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.5A
-
EMIFIL BLM18KG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
10+
$0.448
25+
$0.408
50+
$0.367
100+
$0.314
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
48ohm
6A
-
WE-CBA Series
0.005ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.639
10+
$0.461
25+
$0.405
50+
$0.367
100+
$0.332
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
470ohm
2A
-
EMIFIL BLM41PG Series
0.05ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.358
25+
$0.345
50+
$0.331
100+
$0.294
250+
$0.282
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1.5kohm
700mA
-
WE-CBA Series
0.35ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.078
50+
$0.074
100+
$0.070
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
450mA
-
EMIFIL BLM18AG Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.073
50+
$0.070
100+
$0.066
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
1.4A
-
EMIFIL BLM15PX Series
0.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
76AH4993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.030
50+
$0.029
100+
$0.028
250+
$0.022
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
240ohm
200mA
-
EMIFIL BLM03AG Series
0.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
69AH1491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.068
50+
$0.065
100+
$0.061
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
MMZ Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.076
50+
$0.073
100+
$0.069
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.5A
-
MPZ Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.362
25+
$0.355
50+
$0.335
100+
$0.298
250+
$0.287
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
500mA
-
WE-CBA Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
68AH8945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.840
25+
$0.790
50+
$0.742
100+
$0.692
250+
$0.641
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
5A
-
BEAD L Series
-
-
-
12.5mm
-
-
Through Hole
-20°C
70°C
-
-
65AH3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
25+
$0.228
50+
$0.213
100+
$0.202
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
2.5A
-
EMIFIL BLM21SP Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.026
50+
$0.025
100+
$0.023
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
80ohm
1A
-
EMIFIL BLM03PX Series
0.13ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
69AH1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.076
50+
$0.062
100+
$0.049
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.5A
-
MPZ Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
69AH1469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.058
50+
$0.055
100+
$0.050
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
500mA
-
MMZ Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.077
50+
$0.074
100+
$0.071
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
180ohm
1.5A
-
EMIFIL BLM18PG Series
0.09ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.059
50+
$0.056
100+
$0.052
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
500mA
-
MMZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
326-350 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK