We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53AJ5838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.297
25+
$0.258
50+
$0.231
100+
$0.205
More Pricing...
Min: 1 / Mult: 1
0806 [2016 Metric]
-
120ohm
4.5A
-
FB Series
0.015ohm
-
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
-
75AJ2597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.420
25+
$1.370
50+
$1.330
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
-
-
91ohm
17A
-
WE-PBF Series
900µohm
-
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
-
30AJ5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.145
25+
$0.132
50+
$0.121
100+
$0.108
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
47ohm
500mA
-
MPZ Series
0.12ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
30AJ5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.232
50+
$0.216
100+
$0.204
250+
$0.191
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
10ohm
1.2A
-
MPZ-N Series
0.15ohm
-
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
13AJ4446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.229
50+
$0.205
100+
$0.184
250+
$0.158
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1.2A
-
EMIFIL BLM18SP Series
0.185ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
25+
$0.218
50+
$0.195
100+
$0.175
250+
$0.151
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.5A
-
EMIFIL BLM18SP Series
0.14ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
36AJ3150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
600mA
-
EMIFIL BLM21AG Series
0.27ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
36AJ3149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.137
25+
$0.107
50+
$0.103
100+
$0.098
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
70ohm
4A
-
EMIFIL BLM18SG Series
0.02ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.076
50+
$0.072
100+
$0.068
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
500mA
-
MMZ Series
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
53AJ5835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
25+
$0.162
50+
$0.145
100+
$0.131
250+
$0.112
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
100ohm
2.5A
-
FB Series
0.035ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
-
24AJ0651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.375
25+
$0.345
50+
$0.314
100+
$0.285
250+
$0.282
Min: 10 / Mult: 10
1206 [3216 Metric]
-
600ohm
3A
-
HI Series
-
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
75AJ2558

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$2.190
25+
$2.110
50+
$2.040
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
961ohm
3A
-
WE-UKW Series
0.02ohm
-
± 25%
-
-
13mm
Through Hole
-25°C
125°C
-
-
31M5632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.477
25+
$0.438
50+
$0.299
100+
$0.248
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
6A
-
MFB Series
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
31M5614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.378
25+
$0.335
50+
$0.205
100+
$0.167
250+
$0.141
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1A
-
MFB Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.177
50+
$0.160
100+
$0.144
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2.2kohm
200mA
-
EMIFIL BLM21BD Series
0.6ohm
-
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
-
95H6688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
600ohm
400mA
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.064
50+
$0.062
100+
$0.059
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
22ohm
600mA
-
EMIFIL BLM18BB Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
55M4339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.285
25+
$0.194
50+
$0.175
100+
$0.158
250+
$0.138
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
600ohm
2.5A
-
ILHB Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
73M9114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.067
50+
$0.064
100+
$0.060
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
330ohm
1.2A
-
EMIFIL BLM18PG Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.048
50+
$0.046
100+
$0.043
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
300mA
-
EMIFIL BLM15BB Series
0.55ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.112
50+
$0.105
100+
$0.099
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
200mA
-
EMIFIL BLM21BD Series
0.35ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
46T8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.987
10+
$0.958
25+
$0.939
50+
$0.919
100+
$0.883
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
91ohm
6A
-
WE-PBF Series
900µohm
-
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
-
73M9037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.048
50+
$0.045
100+
$0.042
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
300mA
-
EMIFIL BLM15BD Series
0.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
98K7146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
100+
$0.852
250+
$0.713
500+
$0.643
1000+
$0.388
Min: 10 / Mult: 10
-
-
96ohm
5A
-
-
900µohm
-
-
8.5mm
3mm
2.55mm
SMD
-
-
-
-
67C8495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.063
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
210mA
-
MLS Series
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
351-375 of 2541 items
of 102 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK