We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28W2326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.044
25+
$0.044
50+
$0.044
100+
$0.044
Min: 1 / Mult: 1
0805 [2012 Metric]
-
120ohm
6A
-
-
0.025ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
86H5328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.244
25+
$0.142
50+
$0.125
100+
$0.109
250+
$0.098
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
600ohm
700mA
-
FB Series
0.17ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
73M9056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
500mA
-
EMIFIL BLM18AG Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
40Y2165

RoHS

Date/Lot Code

Each
1+
$0.508
10+
$0.437
25+
$0.411
50+
$0.392
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
580ohm
-
-
-
-
-
-
10mm
-
-
Through Hole
-
-
-
-
87X8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.138
50+
$0.124
100+
$0.112
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
4A
-
EMIFIL BLM21PG Series
0.014ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
87X8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.138
50+
$0.124
100+
$0.112
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
60ohm
3.5A
-
EMIFIL BLM21PG Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
40Y3214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.488
25+
$0.477
50+
$0.464
100+
$0.423
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
80ohm
4A
-
WE-MPSB Series
0.018ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
87X8568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
60ohm
1.7A
-
EMIFIL BLM15PD Series
0.06ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.168
50+
$0.152
100+
$0.138
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
400mA
-
LI Series
0.4ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
33P7569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
10+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1kohm
200mA
-
MMZ Series
0.75ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.149
50+
$0.133
100+
$0.119
250+
$0.108
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
400mA
-
LI Series
0.35ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
12X9126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2800+
$0.098
Min: 2800 / Mult: 2800
-
-
49ohm
5A
-
-
800µohm
-
-
5.1mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
78Y5627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
25+
$0.036
Min: 1 / Mult: 1
0603 [1608 Metric]
-
120ohm
2A
-
MH1608 Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
45AC5553

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.028
8000+
$0.028
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1kohm
800mA
-
MPZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65AC5847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
25+
$0.228
50+
$0.216
100+
$0.203
250+
$0.189
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
110ohm
5A
-
EMIFIL BLM21SP Series
0.013ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
57AC6512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.534
25+
$0.464
50+
$0.415
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
4A
-
EMIFIL BLM31KN Series
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
-
57AC2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.069
50+
$0.063
100+
$0.058
250+
$0.056
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
60ohm
5A
-
MH Series
0.02ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
24AC5680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.134
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1kohm
200mA
-
WE-CBF Series
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5565

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.040
8000+
$0.040
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
220ohm
3A
-
MPZ Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1kohm
800mA
-
MPZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65AH3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.260
25+
$0.227
50+
$0.203
100+
$0.182
250+
$0.157
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
380ohm
850mA
-
EMIFIL BLM18DN Series
0.325ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
69AH1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.074
50+
$0.070
100+
$0.066
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.088
50+
$0.085
100+
$0.081
250+
$0.070
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
200mA
-
EMIFIL BLM18BD Series
0.85ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH0439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.151
50+
$0.142
100+
$0.133
250+
$0.125
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
5A
-
KPZ-HR Series
0.015ohm
-
± 10ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.074
50+
$0.071
100+
$0.067
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.2A
-
EMIFIL BLM18KG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
376-400 of 2541 items
of 102 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK