We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH0438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.139
50+
$0.132
100+
$0.126
250+
$0.118
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.2A
-
KPZ-HR Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.212
50+
$0.195
100+
$0.177
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
180ohm
2A
-
EMIFIL BLM18EG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.076
50+
$0.073
100+
$0.069
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
2.3A
-
MPZ Series
0.03ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
34AH0262

RoHS

Date/Lot Code

Each
10+
$0.610
25+
$0.564
50+
$0.518
100+
$0.473
500+
$0.413
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
-
76AH5074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.199
50+
$0.179
100+
$0.162
250+
$0.136
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
8.5A
-
EMIFIL BLM21SN Series
0.004ohm
-
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.061
50+
$0.058
100+
$0.055
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
350mA
-
EMIFIL BLM15AX Series
0.49ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.445
25+
$0.401
50+
$0.357
100+
$0.304
250+
$0.278
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
500mA
-
WE-CBA Series
0.12ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.092
25+
$0.068
50+
$0.065
100+
$0.061
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
100ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
10+
$0.054
25+
$0.049
50+
$0.049
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
120ohm
2A
-
MPZ Series
0.045ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.237
50+
$0.145
100+
$0.119
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
390ohm
1.2A
-
MPZ Series
0.12ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65AH3948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.274
25+
$0.242
50+
$0.220
100+
$0.201
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
700mA
-
EMIFIL BLM18DN Series
0.435ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.355
25+
$0.342
50+
$0.328
100+
$0.291
250+
$0.279
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
500mA
-
WE-CBA Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
34AH0267

RoHS

Date/Lot Code

Each
10+
$0.737
25+
$0.707
50+
$0.679
100+
$0.649
500+
$0.639
More Pricing...
Min: 10 / Mult: 10
Toroid
-
-
1.5A
-
BEAD W Series
-
-
-
5.5mm
-
-
Through Hole
-25°C
65°C
-
-
76AH5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.086
50+
$0.082
100+
$0.078
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
EMIFIL BLM18KG Series
0.13ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
10+
$0.093
25+
$0.082
50+
$0.073
100+
$0.066
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
330ohm
1.7A
-
MPZ Series
0.08ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.079
50+
$0.076
100+
$0.073
250+
$0.065
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
200mA
-
EMIFIL BLM18BD Series
0.85ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.538
10+
$0.384
25+
$0.334
50+
$0.299
100+
$0.267
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
800ohm
2.5A
-
EMIFIL BLM31KN Series
0.05ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
65AH3967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.312
25+
$0.275
50+
$0.251
100+
$0.225
250+
$0.194
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
-
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
69AH1551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.066
50+
$0.063
100+
$0.059
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
26ohm
6A
-
MPZ Series
0.007ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
76AH5088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.523
10+
$0.370
25+
$0.321
50+
$0.288
100+
$0.257
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
33ohm
6A
-
EMIFIL BLM31PG Series
0.009ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
76AH4995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.026
50+
$0.025
100+
$0.022
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
240ohm
350mA
-
EMIFIL BLM03AX Series
0.38ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
76AH5042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
25+
$0.175
50+
$0.158
100+
$0.141
250+
$0.122
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
600mA
-
EMIFIL BLM18HE Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.233
10+
$0.231
25+
$0.230
50+
$0.219
100+
$0.199
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
48ohm
4A
-
WE-CBF Series
0.005ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
57AJ0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.155
50+
$0.146
100+
$0.138
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.6kohm
170mA
-
MHF Series
1.8ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
24AJ3932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.853
25+
$0.749
50+
$0.679
100+
$0.613
250+
$0.533
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
-
82ohm
10A
-
35F Series
0.001ohm
-
-
8.5mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
-
401-425 of 2541 items
of 102 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK