We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
30AJ5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
25+
$0.234
50+
$0.225
100+
$0.216
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
30ohm
1.7A
-
MPZ Series
0.035ohm
-
± 10ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
24AJ1257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.656
25+
$0.577
50+
$0.481
100+
$0.404
250+
$0.342
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2A
-
MI Series
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
36AJ3157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
25+
$0.152
50+
$0.138
100+
$0.123
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
220ohm
1.25A
-
EMIFIL BLM21PG Series
0.045ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
30AJ4434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.105
50+
$0.101
100+
$0.096
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
400mA
-
KMZ-HR Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
-
36AJ3140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.078
50+
$0.075
100+
$0.071
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
470ohm
1A
-
EMIFIL BLM15PX Series
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
29AJ4223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.155
50+
$0.152
100+
$0.149
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
470ohm
750mA
-
EMIFIL BLM15PE Series
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.291
25+
$0.254
50+
$0.228
100+
$0.208
250+
$0.178
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.8A
-
EMIFIL BLM18SP Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.248
50+
$0.229
100+
$0.209
250+
$0.176
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
600mA
-
EMIFIL BLM18HE Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
25+
$0.202
50+
$0.191
100+
$0.181
250+
$0.168
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
500mA
-
EMIFIL BLM18HE Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.073
50+
$0.069
100+
$0.064
250+
$0.056
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
10ohm
500mA
-
EMIFIL BLM18BA Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.723
10+
$0.608
25+
$0.558
50+
$0.381
100+
$0.317
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
400mA
-
MLS Series
0.3ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
88T6971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$4.990
25+
$4.980
50+
$4.830
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
-
-
240ohm
6A
-
WE-PF Series
0.02ohm
-
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
-
85R4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
10+
$0.248
25+
$0.248
50+
$0.227
100+
$0.227
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
2kohm
1.2A
-
FB Series
0.13ohm
-
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
-
73M9049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.105
50+
$0.098
100+
$0.091
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
EMIFIL BLM15HG Series
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.133
50+
$0.119
100+
$0.106
250+
$0.102
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
30ohm
500mA
-
LI Series
0.3ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
33P7597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
800mA
-
MMZ Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
66W8729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.550
25+
$2.020
50+
$1.910
100+
$1.790
250+
$1.560
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
300ohm
400mA
-
DA Series
0.4ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.266
25+
$0.233
50+
$0.209
100+
$0.187
250+
$0.160
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
80ohm
3A
-
HI Series
0.035ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
87X8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.498
25+
$0.454
50+
$0.408
100+
$0.363
250+
$0.312
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
220ohm
50mA
-
BLA2AB Series
0.9ohm
-
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
-
67W0705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.812
25+
$0.714
50+
$0.649
100+
$0.586
250+
$0.511
More Pricing...
Min: 10 / Mult: 10
3318 [8545 Metric]
-
115ohm
10A
-
28F Series
0.001ohm
-
-
8.51mm
4.57mm
2.54mm
SMD
-40°C
125°C
-
-
37AC0595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.061
50+
$0.058
100+
$0.055
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
500mA
-
ILBB-0603 Series
0.09ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
45AC5568

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.049
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
330ohm
2.5A
-
MPZ Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5714

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.125
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
1kohm
200mA
-
WE-CBF Series
1.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.303
25+
$0.287
50+
$0.258
100+
$0.231
250+
$0.198
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
110ohm
5A
-
EMIFIL BLM21SP Series
0.013ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
66AH6556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
440mA
-
MMZ-H Series
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
426-450 of 2541 items
of 102 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK