We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24AC5609

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.221
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
2.2kohm
-
200mA
WE-CBF Series
-
600mohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
02AC3399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.408
25+
$0.355
50+
$0.319
100+
$0.285
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
180ohm
-
3.5A
EMIFIL BLM41PG Series
-
0.02ohm
± 25%
4.5mm
-
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
02AC3397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.308
25+
$0.269
50+
$0.241
100+
$0.216
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
390ohm
-
2A
EMIFIL BLM31PG Series
-
0.05ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
85AH8248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.291
25+
$0.274
50+
$0.257
100+
$0.239
250+
$0.224
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
320ohm
-
2.5A
WE-MPSA Series
-
0.05ohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
66AH4080

RoHS

Date/Lot Code

Each
1+
$0.865
10+
$0.863
Min: 1 / Mult: 1
Axial Leaded
-
976ohm
-
3A
WE-UKW Series
-
0.02ohm
± 25%
10mm
-
-
-
Through Hole
-25°C
125°C
-
-
76AH5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.082
50+
$0.078
100+
$0.073
250+
$0.065
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
-
2A
EMIFIL BLM18PG Series
-
0.05ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9109

RoHS

Each (Supplied on Cut Tape)
1+
$0.061
10+
$0.061
25+
$0.056
50+
$0.056
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0603 [1608 Metric]
-
220ohm
-
2.2A
MPZ Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.094
25+
$0.074
50+
$0.071
100+
$0.067
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
-
120ohm
-
3A
EMIFIL BLM18KG Series
-
0.03ohm
± 25%
1.6mm
-
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.291
25+
$0.274
50+
$0.257
100+
$0.239
250+
$0.224
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
-
2.1A
WE-MPSA Series
-
0.08ohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.453
25+
$0.394
50+
$0.354
100+
$0.315
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
470ohm
-
4A
EMIFIL BLM31KN Series
-
0.02ohm
± 25%
3.2mm
-
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.349
25+
$0.324
50+
$0.298
100+
$0.263
250+
$0.238
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
220ohm
-
3A
WE-CBA Series
-
0.05ohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.328
25+
$0.317
50+
$0.305
100+
$0.271
250+
$0.261
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
-
200mA
WE-CBA Series
-
1ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.325
25+
$0.324
50+
$0.305
100+
$0.271
250+
$0.269
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
220ohm
-
2A
WE-CBA Series
-
0.05ohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.056
50+
$0.055
100+
$0.053
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
-
1A
EMIFIL BLM18KG Series
-
0.2ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
34AH0266

RoHS

Date/Lot Code

Each
10+
$0.932
25+
$0.895
50+
$0.859
100+
$0.822
500+
$0.779
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
-
5A
BEAD L Series
-
-
-
7mm
-
2.5mm
6mm
Through Hole
-20°C
70°C
-
-
76AH5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.078
50+
$0.075
100+
$0.071
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
33ohm
-
3A
EMIFIL BLM18PG Series
-
0.025ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
68AH8944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.746
25+
$0.690
50+
$0.636
100+
$0.580
250+
$0.558
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Axial Leaded
-
-
-
5A
BEAD L Series
-
-
-
4.4mm
-
-
-
Through Hole
-20°C
70°C
-
-
76AH5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
0.15ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.420
25+
$0.365
50+
$0.328
100+
$0.294
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
470ohm
-
2A
EMIFIL BLM41PG Series
-
0.05ohm
± 25%
4.5mm
-
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
81AH9112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.034
10+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
30ohm
-
6A
MPZ Series
-
0.01ohm
± 10ohm
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
34AH0264

RoHS

Date/Lot Code

Each
10+
$0.759
25+
$0.740
50+
$0.720
100+
$0.701
500+
$0.658
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
-
5A
BEAD L Series
-
-
-
8.5mm
-
2.4mm
8mm
Through Hole
-20°C
70°C
-
-
29AJ4220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.156
50+
$0.153
100+
$0.151
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
-
1.1A
EMIFIL BLM15PE Series
-
0.17ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
50AJ4286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.078
50+
$0.075
100+
$0.071
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
150ohm
-
1.8A
MPZ Series
-
0.05ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.112
50+
$0.108
100+
$0.102
250+
$0.088
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
-
3A
EMIFIL BLM18SG Series
-
0.025ohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.215
50+
$0.194
100+
$0.174
250+
$0.149
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
-
3.7A
EMIFIL BLM18SP Series
-
0.022ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
126-150 of 2544 items
of 102 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK