We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73M9045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.181
10+
$0.126
25+
$0.102
50+
$0.095
100+
$0.088
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1kohm
250mA
-
EMIFIL BLM15HD Series
1.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.070
50+
$0.067
100+
$0.063
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
450mA
-
EMIFIL BLM18BB Series
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.070
50+
$0.067
100+
$0.063
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
200mA
-
EMIFIL BLM18BD Series
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
08P2404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.316
10+
$0.309
25+
$0.298
50+
$0.285
100+
$0.273
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
700ohm
200mA
-
WE-CBF Series
0.65ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
74T0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.660
25+
$1.640
50+
$1.620
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
-
150ohm
5A
-
WE-MPSB Series
0.01ohm
-
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
-
26H3288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
25+
$0.037
50+
$0.037
100+
$0.034
250+
$0.032
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1kohm
300mA
-
-
0.45ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
97K4329

RoHS

Date/Lot Code

Each
10+
$0.206
100+
$0.177
500+
$0.120
1000+
$0.113
5000+
$0.096
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
100ohm
3A
0.65mm
-
-
-
-
7.5mm
-
-
Through Hole
-
-
-
-
67C8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.237
50+
$0.146
100+
$0.119
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
230mA
-
MLS Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
10+
$0.244
25+
$0.212
50+
$0.191
100+
$0.170
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
-
2.7kohm
200mA
-
EMIFIL BLM21BD Series
0.8ohm
-
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
-
67C8500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.327
25+
$0.301
50+
$0.206
100+
$0.171
250+
$0.145
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
300ohm
200mA
-
MLS Series
0.3ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
08P2349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
Min: 1 / Mult: 1
-
-
249ohm
-
-
WE-MLS Series
-
-
± 25%
10.88mm
5.49mm
10mm
Through Hole
-25°C
125°C
-
-
34R5901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.520
25+
$0.516
50+
$0.508
100+
$0.488
250+
$0.472
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
WE-CBF HF Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.137
25+
$0.127
50+
$0.114
100+
$0.103
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
700mA
-
EMIFIL BLM21AG Series
0.16ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.687
10+
$0.643
25+
$0.623
50+
$0.618
100+
$0.612
More Pricing...
Min: 1 / Mult: 1
1612 [4131 Metric]
-
56ohm
10A
-
WE-MPSB Series
0.004ohm
-
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
-
46T8770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.987
10+
$0.958
25+
$0.939
50+
$0.919
100+
$0.883
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
42ohm
6A
-
WE-PBF Series
600µohm
-
± 25%
5mm
3mm
2.55mm
SMD
-55°C
125°C
-
-
46T8772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.987
10+
$0.958
25+
$0.939
50+
$0.919
100+
$0.883
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
-
98ohm
18A
-
WE-PBF Series
900µohm
-
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
-
55R1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
10+
$0.087
25+
$0.066
50+
$0.063
100+
$0.060
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
470ohm
1.5A
-
EMIFIL BLM18KG Series
0.13ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.134
50+
$0.120
100+
$0.107
250+
$0.092
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
5ohm
500mA
-
EMIFIL BLM21BB Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.067
50+
$0.064
100+
$0.060
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
1A
-
EMIFIL BLM18PG Series
0.05ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.458
25+
$0.420
50+
$0.288
100+
$0.239
250+
$0.202
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
200mA
-
MLS Series
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
87X8576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.070
50+
$0.067
100+
$0.063
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
3A
-
EMIFIL BLM18KG Series
0.03ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
67W0074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.212
25+
$0.191
50+
$0.180
100+
$0.173
250+
$0.160
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
390ohm
2A
-
MI Series
0.05ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
67W0076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.437
25+
$0.380
50+
$0.341
100+
$0.303
250+
$0.259
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
60ohm
1.5A
-
MI Series
0.035ohm
-
-
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
-
87X8575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.195
25+
$0.176
50+
$0.162
100+
$0.148
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
800mA
-
EMIFIL BLM18HE Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
87X8581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.050
50+
$0.048
100+
$0.043
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
500mA
-
EMIFIL BLM18PG Series
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
151-175 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK