We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67W0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.246
25+
$0.226
50+
$0.209
100+
$0.180
250+
$0.134
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
31ohm
1.5A
-
MI Series
0.045ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.181
50+
$0.162
100+
$0.146
250+
$0.126
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
400mA
-
HZ Series
0.3ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
28X4651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.025
8000+
$0.024
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
300mA
-
-
0.35ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
66W8936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.109
50+
$0.098
100+
$0.086
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
60ohm
500mA
-
LI Series
0.3ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
66W8904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
25+
$0.176
50+
$0.161
100+
$0.148
250+
$0.131
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2.2kohm
200mA
-
HZ Series
0.8ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
25+
$0.156
50+
$0.142
100+
$0.128
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
47ohm
500mA
-
LI Series
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
67W0700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.918
10+
$0.672
25+
$0.597
50+
$0.513
100+
$0.477
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
835ohm
5A
-
28C0236 Series
0.01ohm
-
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
-
66W8906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.238
50+
$0.216
100+
$0.196
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2kohm
300mA
-
HZ Series
0.5ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.106
50+
$0.095
100+
$0.085
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
700mA
-
LI Series
0.2ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
41Y1379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
25+
$0.036
50+
$0.036
100+
$0.033
250+
$0.033
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
30ohm
3A
-
MH Series
0.025ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
87X8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.410
25+
$0.394
50+
$0.380
100+
$0.364
250+
$0.321
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
120ohm
200mA
-
BLA2AB Series
0.35ohm
-
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
-
45AC5559

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.038
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
600ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
55AC0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
25+
$0.088
50+
$0.083
100+
$0.078
Min: 1 / Mult: 1
0603 [1608 Metric]
-
22ohm
7.5A
-
FB Series
0.004ohm
-
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
65AC5850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.235
50+
$0.222
100+
$0.209
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
180ohm
4A
-
EMIFIL BLM21SP Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.228
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
120ohm
3A
-
WE-CBF Series
0.03ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.251
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
600ohm
2A
-
WE-CBF Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
44AC1941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.066
50+
$0.063
100+
$0.059
Min: 1 / Mult: 1
0805 [2012 Metric]
-
40ohm
5A
-
MH Series
0.02ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
45AC5525

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
600ohm
200mA
-
MMZ Series
0.85ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
81AH9099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.038
10+
$0.038
25+
$0.038
50+
$0.038
100+
$0.038
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
2.5kohm
200mA
-
MMZ Series
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.390
25+
$0.340
50+
$0.304
100+
$0.272
250+
$0.234
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
2.5A
-
EMIFIL BLM21SP Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
66AH2751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.361
25+
$0.348
50+
$0.334
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
620ohm
1.5A
-
WE-CBA Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
68AH8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.745
25+
$0.684
50+
$0.624
100+
$0.564
250+
$0.526
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
-
68AH8948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.840
25+
$0.765
50+
$0.689
100+
$0.613
250+
$0.561
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
-
34AH0261

RoHS

Date/Lot Code

Each
10+
$0.445
25+
$0.427
50+
$0.410
100+
$0.391
500+
$0.370
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
13mm
Through Hole
-20°C
70°C
-
-
76AH5047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.059
50+
$0.058
100+
$0.056
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1A
-
EMIFIL BLM18KG Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
176-200 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK