We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH4084

RoHS

Date/Lot Code

Each
1+
$0.706
10+
$0.652
25+
$0.627
50+
$0.603
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
961ohm
3A
-
WE-UKW Series
20ohm
-
± 25%
-
-
10mm
Through Hole
-25°C
125°C
-
-
81AH9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.062
10+
$0.062
25+
$0.062
50+
$0.062
100+
$0.057
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
100ohm
4A
-
MPZ Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
54AH2062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.356
10+
$0.351
25+
$0.338
50+
$0.324
100+
$0.288
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
1kohm
1A
-
WE-CBA Series
0.3ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.392
25+
$0.342
50+
$0.308
100+
$0.274
250+
$0.235
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
1.6A
-
EMIFIL BLM21SP Series
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.639
10+
$0.448
25+
$0.390
50+
$0.350
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
1kohm
2A
-
EMIFIL BLM31KN Series
0.075ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.071
10+
$0.071
25+
$0.071
50+
$0.071
100+
$0.071
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1.8kohm
200mA
-
MMZ-E Series
1.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
76AH5082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.538
10+
$0.384
25+
$0.334
50+
$0.299
100+
$0.267
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
470ohm
4A
-
EMIFIL BLM31KN Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
76AH5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
10+
$0.238
25+
$0.208
50+
$0.187
100+
$0.167
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
-
2.2kohm
250mA
-
EMIFIL BLM21BD Series
0.6ohm
-
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.165
50+
$0.148
100+
$0.132
250+
$0.115
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
600mA
-
EMIFIL BLM21AG Series
0.27ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
80AH2010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.151
50+
$0.142
100+
$0.133
250+
$0.121
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
2A
-
KPZ-HR Series
0.045ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
66AH2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.357
25+
$0.344
50+
$0.330
100+
$0.292
250+
$0.281
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
510ohm
300mA
-
WE-CBA Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.317
25+
$0.309
50+
$0.302
100+
$0.268
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
82ohm
3A
-
WE-CBA Series
0.025ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.235
50+
$0.222
100+
$0.209
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.073
50+
$0.071
100+
$0.066
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.3A
-
EMIFIL BLM18KG Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.347
25+
$0.334
50+
$0.320
100+
$0.284
250+
$0.273
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.8kohm
100mA
-
WE-CBA Series
0.75ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
25+
$0.174
50+
$0.155
100+
$0.139
250+
$0.121
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
8.5A
-
EMIFIL BLM21SN Series
0.004ohm
-
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
85AH8265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.347
25+
$0.321
50+
$0.295
100+
$0.260
250+
$0.235
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
1A
-
WE-CBA Series
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.312
25+
$0.272
50+
$0.244
100+
$0.218
250+
$0.186
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
2.5A
-
EMIFIL BLM21SP Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
36AJ3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
25+
$0.142
50+
$0.137
100+
$0.131
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
-
-
330mA
-
BLF02RD Series
0.6ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
-
36AJ3146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.074
50+
$0.073
100+
$0.070
250+
$0.067
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.5A
-
EMIFIL BLM18SG Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.256
25+
$0.223
50+
$0.199
100+
$0.178
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.5A
-
EMIFIL BLM18SP Series
0.14ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.289
25+
$0.255
50+
$0.156
100+
$0.128
250+
$0.109
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
100ohm
4A
-
MPZ Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
13AJ4453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.291
25+
$0.254
50+
$0.228
100+
$0.208
250+
$0.178
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.5A
-
EMIFIL BLM18SP Series
0.14ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.164
50+
$0.156
100+
$0.151
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
MMZ-E Series
0.8ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
36AJ3144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.280
25+
$0.242
50+
$0.217
100+
$0.195
250+
$0.167
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
800mA
-
EMIFIL BLM18HE Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
201-225 of 2555 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK