We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.087
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
EMIFIL BLM18KG Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
67W0701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.190
25+
$1.040
50+
$0.938
100+
$0.845
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
998ohm
5A
28C0236 Series
0.01ohm
-
-
-
14.61mm
Through Hole
-40°C
125°C
-
67W0707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.252
50+
$0.230
100+
$0.209
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
135ohm
5A
28L0138 Series
0.01ohm
-
8.89mm
-
-
Through Hole
-40°C
125°C
-
66W8865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.056
50+
$0.056
100+
$0.056
250+
$0.056
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
50ohm
6A
HI Series
0.01ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
66W8870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.686
25+
$0.594
50+
$0.531
100+
$0.473
250+
$0.404
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
66W8860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.202
50+
$0.181
100+
$0.162
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
80ohm
5A
HI Series
0.01ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
28X4658

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
$0.095
Min: 8000 / Mult: 8000
1806 [4516 Metric]
63ohm
6A
-
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
81AH9112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.034
10+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
30ohm
6A
MPZ Series
0.01ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
74T0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.510
25+
$1.490
50+
$1.460
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
150ohm
5A
WE-MPSB Series
0.01ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
67W0700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.250
25+
$1.100
50+
$0.994
100+
$0.900
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
835ohm
5A
28C0236 Series
0.01ohm
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
83H9667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.063
4000+
$0.059
Min: 2000 / Mult: 2000
1206 [3216 Metric]
60ohm
4A
FB Series
0.01ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
86H5351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.234
10+
$0.125
25+
$0.116
50+
$0.109
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
60ohm
4A
FB Series
0.01ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
66W8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.288
25+
$0.258
50+
$0.237
100+
$0.216
250+
$0.194
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
60ohm
6A
HI Series
0.01ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
69AH1553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.076
50+
$0.072
100+
$0.068
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
MPZ Series
0.01ohm
± 10ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
83F7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
10+
$0.185
25+
$0.171
50+
$0.157
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
1806 [4516 Metric]
63ohm
6A
-
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
74T0818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.640
50+
$1.620
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
180ohm
5A
WE-MPSB Series
0.01ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
29AJ4232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.203
50+
$0.192
100+
$0.181
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
2.6A
EMIFIL BLM18KN Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.322
25+
$0.317
50+
$0.309
100+
$0.294
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
24AJ0647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
25+
$0.176
50+
$0.159
100+
$0.144
250+
$0.122
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
5A
HI Series
0.01ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
26M1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.086
50+
$0.082
100+
$0.078
250+
$0.066
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
6A
MPZ Series
0.01ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
45AC5566

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.040
8000+
$0.039
Min: 4000 / Mult: 4000
0805 [2012 Metric]
30ohm
6A
MPZ Series
0.01ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
03AJ2318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.291
25+
$0.257
50+
$0.158
100+
$0.129
250+
$0.109
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
6A
MPZ Series
0.01ohm
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
89R3150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
25+
$0.027
50+
$0.027
100+
$0.027
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
30ohm
5A
MPZ Series
0.01ohm
± 10ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
99R3641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.022
8000+
$0.022
Min: 4000 / Mult: 4000
0603 [1608 Metric]
30ohm
5A
MPZ Series
0.01ohm
± 10ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
48AK5261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.653
10+
$0.475
25+
$0.423
50+
$0.384
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
80ohm
6A
MH Series
0.01ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK