We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC6515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.528
25+
$0.445
50+
$0.411
100+
$0.367
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2A
EMIFIL BLM31KN Series
0.038ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
76AH5084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.453
25+
$0.394
50+
$0.352
100+
$0.315
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2.9A
EMIFIL BLM31KN Series
0.038ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.388
25+
$0.338
50+
$0.277
100+
$0.252
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
2.9A
EMIFIL BLM31KN Series
0.038ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
76AH5023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.074
50+
$0.071
100+
$0.067
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
79AK4341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.199
25+
$0.192
50+
$0.184
100+
$0.177
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK4340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.278
25+
$0.269
50+
$0.258
100+
$0.248
250+
$0.214
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
66AH6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.082
50+
$0.078
100+
$0.074
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
90ohm
2.3A
MPZ-H Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.065
50+
$0.059
100+
$0.053
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
MH1005 Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK