We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
25+
$0.176
50+
$0.166
100+
$0.155
250+
$0.154
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
MI Series
0.095ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
30AJ5572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.133
50+
$0.122
100+
$0.115
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
80ohm
1.2A
MPZ-H Series
0.095ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
57AC6508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
25+
$0.153
50+
$0.151
100+
$0.148
250+
$0.137
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
EMIFIL BLM15EG Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66AH6562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
10+
$0.047
25+
$0.047
50+
$0.047
100+
$0.047
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
220ohm
1.5A
MPZ-H Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.231
50+
$0.206
100+
$0.185
250+
$0.161
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
MPZ-E Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.224
25+
$0.214
50+
$0.204
100+
$0.192
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
MPZ-E Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
24AJ1565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.534
10+
$0.454
25+
$0.430
50+
$0.407
100+
$0.382
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
2A
NFZ2MSD Series
0.095ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
03AM5012

RoHS

Date/Lot Code

Each
10+
$0.126
25+
$0.116
50+
$0.108
100+
$0.098
500+
$0.078
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
BBFY Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.056
50+
$0.053
100+
$0.049
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
1.5A
MH1005 Series
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK