We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH3959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.387
25+
$0.337
50+
$0.274
100+
$0.248
250+
$0.218
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
30AJ5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.133
50+
$0.122
100+
$0.109
250+
$0.102
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
47ohm
500mA
MPZ Series
0.12ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
85AH8233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.378
25+
$0.351
50+
$0.324
100+
$0.275
250+
$0.252
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
500mA
WE-CBA Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
03AJ2306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.269
25+
$0.238
50+
$0.146
100+
$0.119
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
65AH3962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.257
25+
$0.239
50+
$0.226
100+
$0.215
250+
$0.199
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
69AH1549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.073
50+
$0.070
100+
$0.066
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
65AH3961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.301
25+
$0.267
50+
$0.239
100+
$0.214
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AH3960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.338
25+
$0.294
50+
$0.234
100+
$0.232
250+
$0.202
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
69AH1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.065
50+
$0.061
100+
$0.055
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
500mA
MMZ Series
0.12ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
65AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.203
50+
$0.194
100+
$0.184
250+
$0.159
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
85AH8234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.378
25+
$0.351
50+
$0.324
100+
$0.275
250+
$0.252
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
WE-CBA Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
25+
$0.184
50+
$0.164
100+
$0.148
250+
$0.128
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
900mA
EMIFIL BLM21AG Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
12AM5665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.181
25+
$0.159
50+
$0.099
100+
$0.081
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
300ohm
1.5A
ABPY Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
03AM4975

RoHS

Date/Lot Code

Each
10+
$0.239
25+
$0.209
50+
$0.188
100+
$0.169
500+
$0.131
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.5A
ABPY Series
0.12ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
65AK2413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.088
25+
$0.069
50+
$0.066
100+
$0.062
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
2A
-
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
33P7616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
10+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
120ohm
800mA
MMZ Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
45AC5552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.035
8000+
$0.032
Min: 4000 / Mult: 4000
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
65AH3937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.269
50+
$0.241
100+
$0.216
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
54AJ9444

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.032
Min: 32000 / Mult: 4000
0603 [1608 Metric]
600ohm
2A
-
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AK3543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.027
Min: 60000 / Mult: 4000
0603 [1608 Metric]
330ohm
1.5A
BBPY Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AK3541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.027
Min: 60000 / Mult: 4000
0603 [1608 Metric]
300ohm
1.5A
BBPY Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
53AK1317

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Min: 60000 / Mult: 4000
0603 [1608 Metric]
330ohm
1.5A
BBPY Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
53AK1315

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Min: 60000 / Mult: 4000
0603 [1608 Metric]
300ohm
1.5A
BBPY Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AK3545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.053
Min: 60000 / Mult: 4000
0805 [2012 Metric]
1kohm
1.5A
BBPY Series
0.12ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
53AK1330

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.038
Min: 60000 / Mult: 4000
0805 [2012 Metric]
1kohm
1.5A
BBPY Series
0.12ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK