We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AJ4455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.255
25+
$0.221
50+
$0.199
100+
$0.178
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.5A
EMIFIL BLM18SP Series
0.14ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
13AJ4453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.248
50+
$0.222
100+
$0.199
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.5A
EMIFIL BLM18SP Series
0.14ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
13AJ4454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.219
50+
$0.196
100+
$0.176
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.5A
EMIFIL BLM18SP Series
0.14ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
29AJ4219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.156
50+
$0.153
100+
$0.151
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
1.2A
EMIFIL BLM15PE Series
0.14ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
12AM5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.199
25+
$0.169
50+
$0.118
100+
$0.091
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0402 [1005 Metric]
180ohm
900mA
ABPY Series
0.14ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
14AM6035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.172
25+
$0.145
50+
$0.131
100+
$0.116
250+
$0.111
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
14AM6034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
25+
$0.154
50+
$0.138
100+
$0.123
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
14AM6036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.101
50+
$0.092
100+
$0.082
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK