We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.056
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.055
50+
$0.052
100+
$0.048
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
600mA
EMIFIL BLM15AX Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.068
50+
$0.065
100+
$0.061
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
400mA
MMZ Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
87X8571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.077
50+
$0.073
100+
$0.069
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
66AH6555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.061
50+
$0.058
100+
$0.053
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
25+
$0.182
50+
$0.163
100+
$0.146
250+
$0.127
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.18ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
30AJ5575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.237
50+
$0.226
100+
$0.218
250+
$0.192
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
800mA
MPZ-E Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
70AK2797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.056
50+
$0.055
100+
$0.053
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
12AM5656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.202
25+
$0.172
50+
$0.118
100+
$0.091
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0402 [1005 Metric]
220ohm
1.1A
ABPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
70AK2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.244
25+
$0.235
50+
$0.226
100+
$0.218
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
800mA
MPZ-E Series
0.18ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
46AK3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.017
50+
$0.017
100+
$0.017
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
1.1A
MH1005 Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
38AK7484

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.093
50+
$0.089
100+
$0.083
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
700mA
BMC Series
0.18ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
70AK2802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
25+
$0.068
50+
$0.065
100+
$0.061
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
MMZ Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
68AK5540

RoHS

Each (Supplied on Cut Tape)
1+
$0.027
25+
$0.027
100+
$0.027
250+
$0.027
500+
$0.027
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0402 [1005 Metric]
120ohm
400mA
MMZ Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
77AH1014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0201 [0603 Metric]
80ohm
500mA
BK Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
77AH1015

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0201 [0603 Metric]
80ohm
500mA
BK Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
30AJ5237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.099
50+
$0.091
100+
$0.081
250+
$0.076
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
80ohm
520mA
MMZ-H Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
53AK1288

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.018
Min: 70000 / Mult: 10000
0402 [1005 Metric]
220ohm
1.1A
BBPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
72AK6783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.021
20000+
$0.021
Min: 10000 / Mult: 10000
0402 [1005 Metric]
120ohm
400mA
MMZ Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
62AK3534

RoHS

Each (Supplied on Cut Tape)
5000+
$0.037
Min: 70000 / Mult: 10000
Min: 200000 / Mult: 10000
0402 [1005 Metric]
220ohm
1.1A
BBPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK