We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AC3262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.075
50+
$0.073
100+
$0.069
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
87X8551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.027
50+
$0.025
100+
$0.024
250+
$0.018
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.075
50+
$0.072
100+
$0.068
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK8991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.237
50+
$0.209
100+
$0.182
250+
$0.157
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK8990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.258
50+
$0.246
100+
$0.237
250+
$0.206
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
55AC0955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
100+
$0.005
250+
$0.005
500+
$0.005
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
25+
$0.016
100+
$0.016
250+
$0.016
500+
$0.016
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
120ohm
400mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
77AH1008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
77AH1009

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
53AK1276

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.027
Min: 90000 / Mult: 15000
0201 [0603 Metric]
120ohm
450mA
BBPY Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
62AK3531

RoHS

Each (Supplied on Cut Tape)
5000+
$0.046
Min: 90000 / Mult: 15000
Min: 120000 / Mult: 15000
0201 [0603 Metric]
120ohm
450mA
BBPY Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK