We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.118
50+
$0.105
100+
$0.096
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
300mA
HZ Series
0.45ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
91AH7645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.065
25+
$0.061
50+
$0.055
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
100mA
ILBB-0603 Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.079
50+
$0.072
100+
$0.066
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
200mA
MMZ Series
0.45ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.134
50+
$0.120
100+
$0.105
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
-
380mA
BLF02JD Series
0.45ohm
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
67AK2851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.068
25+
$0.063
50+
$0.061
100+
$0.056
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
300mA
ACML-0805 Series
0.45ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
03AM5014

RoHS

Date/Lot Code

Each
10+
$0.068
25+
$0.053
50+
$0.052
100+
$0.049
500+
$0.039
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
300mA
BBGK Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK8171

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.068
50+
$0.065
100+
$0.061
Min: 10 / Mult: 10
0402 [1005 Metric]
100ohm
200mA
BMC Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK8143

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.178
25+
$0.155
50+
$0.141
100+
$0.126
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
300mA
BMC Series
0.45ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
70AK2791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.102
50+
$0.091
100+
$0.081
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
200mA
MMZ Series
0.45ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
46AK8163

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.156
50+
$0.142
100+
$0.126
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
200mA
BMC Series
0.45ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
69AH1533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
10+
$0.238
25+
$0.222
50+
$0.215
100+
$0.206
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
47ohm
0.45A
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66AH2754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.319
25+
$0.308
50+
$0.296
100+
$0.263
250+
$0.253
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2.2kohm
200mA
WE-CBA Series
0.45ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
30AJ5576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.231
50+
$0.224
100+
$0.216
250+
$0.189
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
61AC0478

RoHS

Each
10+
$0.191
25+
$0.158
50+
$0.125
100+
$0.086
500+
$0.066
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
200mA
MFB Series
0.45ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
01AM0157

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.043
Min: 4000 / Mult: 4000
0603 [1608 Metric]
600ohm
210mA
MLS Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK