We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.117
25+
$0.107
50+
$0.096
100+
$0.087
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
2.7kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.128
50+
$0.115
100+
$0.103
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
45AC5524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.066
Min: 10000 / Mult: 10000
0402 [1005 Metric]
2.2kohm
150mA
MMZ-E Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
10+
$0.164
25+
$0.156
50+
$0.149
100+
$0.142
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
2.2kohm
150mA
MMZ-E Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
03AM5010

RoHS

Date/Lot Code

Each
10+
$0.129
25+
$0.121
50+
$0.111
100+
$0.102
500+
$0.095
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
BBFJ Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.127
50+
$0.121
100+
$0.116
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66AH6536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.317
25+
$0.279
50+
$0.244
100+
$0.206
250+
$0.176
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
125mA
MMZ-V Series
2.2ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK