We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.082
25+
$0.067
50+
$0.064
100+
$0.060
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
41Y1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.050
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
600ohm
1A
MH Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
87W5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.064
50+
$0.062
100+
$0.057
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
600ohm
1A
MH1608 Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AC1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.233
10+
$0.228
25+
$0.226
50+
$0.221
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
470ohm
1A
WE-CBF Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.064
50+
$0.062
100+
$0.059
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
22ohm
600mA
EMIFIL BLM18BB Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
33P7601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
Min: 10 / Mult: 10
0603 [1608 Metric]
180ohm
500mA
MMZ Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
33P7607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
MMZ Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
31M5636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.513
25+
$0.472
50+
$0.321
100+
$0.267
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
1A
MFB Series
200mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
99AJ4135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.028
25+
$0.028
50+
$0.028
100+
$0.028
250+
$0.028
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1206 [3216 Metric]
600ohm
2A
MFBW1V3216 Series
200mohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
89R3116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.012
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
600ohm
500mA
MMZ Series
200mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
32AK6202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.022
25+
$0.022
50+
$0.022
100+
$0.022
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0603 [1608 Metric]
470ohm
1A
MH1608 Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
94AK5563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.281
25+
$0.279
50+
$0.278
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
75ohm
300mA
WE-CBF Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
02AM5426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.264
10+
$0.264
25+
$0.262
50+
$0.262
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
20ohm
300mA
WE-CBF Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
02AM5420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.281
25+
$0.279
50+
$0.278
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
80ohm
500mA
WE-CBF Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
32AK4083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.158
25+
$0.081
50+
$0.075
100+
$0.068
250+
$0.058
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0805 [2012 Metric]
220ohm
200mA
ILBB-0805 Series
200mohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
18AH4004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0603 [1608 Metric]
600ohm
1A
NCB-H Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
18AH4005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.008
Min: 12000 / Mult: 4000
0603 [1608 Metric]
600ohm
1A
NCB-H Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
53K5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
25+
$0.021
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
150ohm
300mA
ILB-1206 Series
200mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
07H3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
25+
$0.233
50+
$0.206
100+
$0.126
250+
$0.103
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
134ohm
300mA
-
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
53K5029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.009
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
120ohm
150mA
ILBB-0603 Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
53K5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.050
25+
$0.050
50+
$0.050
Min: 1 / Mult: 1
1206 [3216 Metric]
120ohm
400mA
ILB-1206 Series
200mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
41Y1382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
25+
$0.016
50+
$0.016
100+
$0.016
Min: 1 / Mult: 1
0805 [2012 Metric]
150ohm
800mA
MU Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
69AH1515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
10+
$0.030
Min: 1 / Mult: 1
0805 [2012 Metric]
600ohm
500mA
MMZ Series
200mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
07AM7083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.224
50+
$0.191
100+
$0.156
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
33AK4268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.035
25+
$0.035
50+
$0.035
100+
$0.035
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0805 [2012 Metric]
470ohm
1A
MH Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK