We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
10+
$0.085
25+
$0.067
50+
$0.066
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
180ohm
1.5A
EMIFIL BLM18PG Series
90mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.031
10+
$0.031
25+
$0.031
50+
$0.031
100+
$0.031
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
89R3141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
25+
$0.248
100+
$0.219
250+
$0.135
500+
$0.109
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
02AM5427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.268
25+
$0.265
50+
$0.262
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
70ohm
1.2A
WE-CBF Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
45AC5548

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.035
Min: 10000 / Mult: 10000
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
53AK1306

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Min: 60000 / Mult: 4000
0603 [1608 Metric]
180ohm
2A
BBPY Series
90mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
61AK8086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.023
Min: 70000 / Mult: 10000
0402 [1005 Metric]
120ohm
1.4A
BBPY Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
62AK3540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.027
Min: 60000 / Mult: 4000
0603 [1608 Metric]
180ohm
2A
BBPY Series
90mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
33P7634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0402 [1005 Metric]
120ohm
1.2A
MPZ Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK