We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T6966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.600
25+
$4.540
50+
$4.450
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
-
1.18kohm
10A
WE-PF Series
9mohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
34AH0264

RoHS

Date/Lot Code

Each
10+
$0.758
25+
$0.730
50+
$0.704
100+
$0.676
500+
$0.650
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
8.5mm
2.4mm
8mm
Through Hole
-20°C
70°C
88T6968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.600
25+
$4.540
50+
$4.470
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
-
340ohm
10A
WE-PF Series
9mohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
88T6974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.600
25+
$4.540
50+
$4.470
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
-
185ohm
4.5A
WE-PF Series
30mohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
88T6971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.600
25+
$4.540
50+
$4.470
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
-
240ohm
6A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
94AK5576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.810
10+
$4.740
25+
$4.670
50+
$4.600
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
-
200ohm
5A
WE-PF Series
0.025ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
88T6970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.600
25+
$4.540
50+
$4.470
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
-
190ohm
6.5A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
88T6972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.600
25+
$4.540
50+
$4.470
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
-
200ohm
5.5A
WE-PF Series
25mohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
68AH8952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.490
25+
$1.370
50+
$1.240
100+
$1.120
250+
$1.040
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
5A
BEAD L Series
-
-
8.5mm
2.4mm
8mm
Through Hole
-20°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK