We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.456
25+
$0.405
50+
$0.369
100+
$0.335
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9mohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.060
25+
$0.926
50+
$0.839
100+
$0.758
250+
$0.659
More Pricing...
Total:$10.60
Min: 10 / Mult: 10
1806 [4516 Metric]
1kohm
1.5A
HZ Series
0.15ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
40Y3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.729
25+
$0.705
50+
$0.680
100+
$0.625
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
1206 [3216 Metric]
280ohm
3.5A
WE-MPSB Series
0.035ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
02AC3398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.331
25+
$0.291
50+
$0.263
100+
$0.237
More Pricing...
Total:$2.29
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
1.5A
EMIFIL BLM31PG Series
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
76AH5091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
10+
$0.607
25+
$0.556
50+
$0.388
100+
$0.327
More Pricing...
Total:$3.58
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
1.5A
EMIFIL BLM31PG Series
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH5094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
10+
$0.426
25+
$0.373
50+
$0.337
100+
$0.303
More Pricing...
Total:$2.95
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH5092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.652
10+
$0.464
25+
$0.407
50+
$0.367
100+
$0.331
More Pricing...
Total:$3.26
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH5093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.444
25+
$0.392
50+
$0.331
100+
$0.284
More Pricing...
Total:$2.50
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
76AH5077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
10+
$0.511
25+
$0.452
50+
$0.383
100+
$0.327
More Pricing...
Total:$2.88
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
6A
EMIFIL BLM31KN Series
9000µohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
35M5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.345
25+
$0.258
50+
$0.248
Total:$0.34
Min: 1 / Mult: 1
Total:$3.45
Min: 10 / Mult: 1
1206 [3216 Metric]
120ohm
6A
ILHB Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
69K6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.470
25+
$0.417
50+
$0.380
100+
$0.345
More Pricing...
Total:$3.22
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
28X4658

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
$0.130
Total:$1,040.00
Min: 8000 / Mult: 8000
1806 [4516 Metric]
63ohm
6A
-
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.456
25+
$0.404
50+
$0.366
100+
$0.328
250+
$0.288
More Pricing...
Total:$4.56
Min: 10 / Mult: 10
1806 [4516 Metric]
91ohm
3A
HI Series
0.03ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
66W8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.249
50+
$0.228
100+
$0.205
250+
$0.178
More Pricing...
Total:$2.84
Min: 10 / Mult: 10
1206 [3216 Metric]
120ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
76AH5081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.526
25+
$0.465
50+
$0.394
100+
$0.337
More Pricing...
Total:$2.97
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
4A
EMIFIL BLM31KN Series
0.02ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.487
25+
$0.431
50+
$0.364
100+
$0.311
More Pricing...
Total:$2.76
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
08P2404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.380
25+
$0.366
50+
$0.352
100+
$0.340
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
1206 [3216 Metric]
700ohm
200mA
WE-CBF Series
0.65ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
67W0074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.302
25+
$0.266
50+
$0.241
100+
$0.216
250+
$0.189
More Pricing...
Total:$3.02
Min: 10 / Mult: 10
1206 [3216 Metric]
390ohm
2A
MI Series
0.05ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
67W0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.302
25+
$0.267
50+
$0.241
100+
$0.219
250+
$0.192
More Pricing...
Total:$3.02
Min: 10 / Mult: 10
1206 [3216 Metric]
31ohm
1.5A
MI Series
0.045ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
24AC5635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.288
Total:$864.00
Min: 3000 / Mult: 3000
1206 [3216 Metric]
600ohm
2A
WE-CBF Series
100mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
66AH2751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.392
25+
$0.380
50+
$0.365
100+
$0.328
More Pricing...
Total:$1.99
Min: 5 / Mult: 5
1206 [3216 Metric]
620ohm
1.5A
WE-CBA Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
24AJ1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.973
25+
$0.860
50+
$0.729
100+
$0.623
More Pricing...
Total:$5.50
Min: 5 / Mult: 5
0806 [2016 Metric]
1kohm
2.5A
NFZ2MSD Series
0.046ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
54AH2062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.381
25+
$0.369
50+
$0.355
100+
$0.319
More Pricing...
Total:$1.94
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
1A
WE-CBA Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH5076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.526
25+
$0.465
50+
$0.394
100+
$0.337
More Pricing...
Total:$2.97
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
2A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.494
25+
$0.437
50+
$0.370
100+
$0.317
More Pricing...
Total:$2.79
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
4A
EMIFIL BLM31KN Series
0.02ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1-25 of 257 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK