Flat Cable Core Ferrites:

202 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AK2692

RoHS

Each
1+
$8.030
10+
$7.220
25+
$6.770
50+
$6.300
100+
$5.730
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
82AK2693

RoHS

Each
1+
$10.550
10+
$9.480
25+
$8.890
50+
$8.280
100+
$7.520
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
82AK2694

RoHS

Each
1+
$9.940
10+
$9.530
25+
$8.460
50+
$7.950
100+
$7.190
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
82AK2688

RoHS

Each
1+
$4.750
10+
$4.000
25+
$3.720
50+
$3.470
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
02M1749

RoHS

Each
1+
$4.110
5+
$4.110
10+
$4.110
25+
$4.110
50+
$4.110
More Pricing...
Min: 1 / Mult: 1
49ohm
-
-
-
96B9063

RoHS

Date/Lot Code

Each
1+
$0.722
10+
$0.722
25+
$0.661
50+
$0.661
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
51ohm
25MHz
100MHz
-
24WX1025

RoHS

Each
1+
$1.660
Min: 5 / Mult: 5
-
-
-
-
96B4118

RoHS

Each
10+
$1.620
Min: 648 / Mult: 648
115ohm
25MHz
300MHz
-
02M1979

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
109ohm
-
-
-
02M1625

RoHS

Each
10+
$30.560
25+
$27.460
50+
$25.090
100+
$24.550
250+
$23.830
Min: 20 / Mult: 1
200ohm
-
-
-
02M1976

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
237ohm
-
-
-
67W0716

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.823
25+
$0.726
50+
$0.659
100+
$0.598
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
02M1639

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
154ohm
-
-
RC28B Series
02M1468

RoHS

Each
Pricing is unavailable. Please contact customer services.
220ohm
-
-
-
02M1627

RoHS

Each
10+
$33.420
25+
$30.040
50+
$27.460
100+
$26.860
250+
$26.070
Min: 19 / Mult: 1
250ohm
-
-
RC28B Series
02M1975

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
188ohm
-
-
-
92C8925

RoHS

Each
1000+
$0.427
2500+
$0.415
Min: 1050 / Mult: 175
40ohm
25MHz
100MHz
-
02M1476

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
140ohm
-
-
-
02M1628

RoHS

Each
10+
$40.180
25+
$36.120
50+
$33.000
100+
$32.280
250+
$31.330
Min: 17 / Mult: 1
286ohm
-
-
RC28B Series
02M1405

RoHS

Each
10+
$26.730
25+
$25.400
50+
$24.770
100+
$24.150
Min: 20 / Mult: 1
97ohm
-
-
-
02M1637

RoHS

Each
10+
$23.340
25+
$21.800
Min: 20 / Mult: 1
148ohm
-
-
RC28B Series
02M1974

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
150ohm
-
-
-
99R3718

RoHS

Each
2500+
$0.359
Min: 3300 / Mult: 3300
70ohm
25MHz
300MHz
-
02M1470

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
170ohm
-
-
-
02M1408

RoHS

Each
10+
$30.670
25+
$27.570
50+
$25.190
100+
$24.650
250+
$23.910
Min: 20 / Mult: 1
200ohm
-
-
-
126-150 of 202 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK