Flat Cable Core Ferrites:

201 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AH9873

RoHS

Date/Lot Code

Each
1+
$14.070
10+
$8.790
25+
$8.400
50+
$8.040
100+
$7.770
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
02M1417

RoHS

Each
10+
$42.340
25+
$38.060
50+
$34.780
100+
$34.030
250+
$33.020
Min: 17 / Mult: 1
286ohm
-
-
-
02M1636

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$30.110
25+
$27.070
50+
$24.730
100+
$24.200
250+
$23.480
Min: 20 / Mult: 1
142ohm
-
-
RC28B Series
75AJ2576

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$3.800
25+
$3.680
50+
$3.570
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
23ohm
-
-
WE-FLAT Series
80K7046

RoHS

Each
1000+
$0.961
2500+
$0.905
Min: 1746 / Mult: 873
82ohm
25MHz
300MHz
-
99R3711

RoHS

Each
500+
$0.857
Min: 1940 / Mult: 970
130ohm
25MHz
300MHz
-
02M1413

RoHS

Each
10+
$40.450
20+
$37.650
50+
$34.390
Min: 17 / Mult: 1
250ohm
-
-
-
02M1953

RoHS

Each
10+
$33.360
50+
$31.110
100+
$28.500
Min: 20 / Mult: 1
133ohm
-
-
-
67W0730

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$1.960
25+
$1.740
50+
$1.620
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
96B8096

RoHS

Each
1000+
$1.410
2500+
$1.290
Min: 1008 / Mult: 1008
95ohm
-
-
-
68AH9874

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.330
25+
$1.250
50+
$1.160
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
68AH9868

RoHS

Each
1+
$3.580
10+
$2.490
25+
$2.460
50+
$2.420
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
68AH9862

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.120
25+
$1.050
50+
$0.983
100+
$0.915
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
45AC4593

RoHS

Each
1+
$2.580
10+
$2.080
25+
$1.920
50+
$1.780
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
45ohm
-
-
GFPC Series
58AK1774

RoHS

Date/Lot Code

Each
1+
$11.840
10+
$10.810
25+
$10.310
50+
$10.220
Min: 1 / Mult: 1
100ohm
-
-
WE-SFA Series
58AK1762

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$12.690
25+
$11.350
50+
$11.100
100+
$10.850
More Pricing...
Min: 1 / Mult: 1
194ohm
-
-
WE-SFA Series
58AK1780

RoHS

Date/Lot Code

Each
1+
$4.170
10+
$3.910
25+
$3.870
50+
$3.830
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
130ohm
-
-
WE-FLAT Series
58AK1763

RoHS

Date/Lot Code

1 Kit
1+
$13.840
10+
$13.240
25+
$11.520
50+
$10.710
100+
$9.580
More Pricing...
Min: 1 / Mult: 1
180ohm
-
-
WE-SFA Series
58AK1773

RoHS

Date/Lot Code

Each
1+
$13.860
10+
$13.840
25+
$12.940
50+
$12.300
100+
$11.650
More Pricing...
Min: 1 / Mult: 1
194ohm
-
-
WE-SFA Series
44AM8603

RoHS

Date/Lot Code

Each
1+
$19.710
10+
$18.840
25+
$17.690
50+
$15.830
100+
$14.930
More Pricing...
Min: 1 / Mult: 1
112ohm
-
-
WE-OEFA Series
58AK1748

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.740
25+
$2.640
50+
$2.540
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
48ohm
1MHz
1GHz
WE-FLAT Series
58AK1758

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$11.180
25+
$9.530
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
58AK1767

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$5.970
25+
$5.600
50+
$5.410
100+
$5.230
Min: 1 / Mult: 1
100ohm
-
-
WE-SFA Series
82AK2687

RoHS

Each
1+
$4.110
10+
$3.380
25+
$3.140
50+
$2.890
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
82AK2690

RoHS

Each
1+
$5.740
10+
$5.110
25+
$4.740
50+
$4.370
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
176-200 of 201 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK