Split Core Ferrites:

317 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
22AM2550
Each (Supplied on Cut Tape)
Cut Tape
1+
$8.750
10+
$6.450
25+
$6.190
50+
$5.910
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
21AM4027
Each (Supplied on Cut Tape)
Cut Tape
1+
$17.780
10+
$17.000
25+
$15.950
50+
$15.160
100+
$13.630
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Clip-It Series
26AM9480
Each
1000+
$1.590
Min: 1008 / Mult: 504
4.1mm
-
200MHz
-
1GHz
215ohm
-
22AM2545
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.610
10+
$4.060
25+
$3.810
50+
$3.550
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
44AM8481

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.650
25+
$7.130
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
300kHz
-
30MHz
45ohm
WE-STAR-TEC LFS Series
50AK7637

RoHS

Date/Lot Code

Each
1+
$4.110
10+
$3.270
25+
$2.680
50+
$2.540
100+
$2.320
Min: 1 / Mult: 1
8.7mm
-
25MHz
-
300MHz
252ohm
-
44AM8489

RoHS

Date/Lot Code

Each
1+
$13.260
10+
$12.730
25+
$11.220
50+
$10.490
100+
$9.510
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
300kHz
-
30MHz
32ohm
WE-STAR-TEC LFS Series
89AK3194

RoHS

Date/Lot Code

Each
1+
$6.380
10+
$4.510
25+
$4.290
50+
$4.060
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
500MHz
-
ESD-SR Series
44AM8477

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.650
25+
$7.130
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8485

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.650
25+
$7.130
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8487

RoHS

Date/Lot Code

Each
1+
$30.830
10+
$29.450
25+
$27.670
50+
$24.750
100+
$23.340
More Pricing...
Min: 1 / Mult: 1
21mm
-
300kHz
-
30MHz
34ohm
WE-STAR-TEC LFS Series
44AM8482

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.650
25+
$7.130
50+
$6.640
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
300kHz
-
30MHz
45ohm
WE-STAR-TEC LFS Series
26AM9479
Each
250+
$6.440
500+
$5.990
1000+
$5.630
Min: 252 / Mult: 126
-
-
-
-
300MHz
-
-
44AM8484

RoHS

Date/Lot Code

Each
1+
$5.860
10+
$5.270
25+
$4.910
50+
$4.580
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
3mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8476

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.180
25+
$4.810
50+
$4.450
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
26M4997
Each
Pricing is unavailable. Please contact customer services.
4mm
-
-
-
-
-
ZCAT Series
26M4994
Each
Pricing is unavailable. Please contact customer services.
5mm
-
100MHz
-
500MHz
110ohm
ZCAT-E Series
301-317 of 317 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK