Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
89T3698

RoHS

Each
1+
$2.900
10+
$2.380
25+
$2.200
50+
$2.030
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
3.5mm
-
-
-
-
35ohm
GRFC Series
73K2458

RoHS

Each
1+
$7.610
10+
$6.980
25+
$6.440
50+
$6.440
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
25MHz
-
300MHz
195ohm
-
67W0670

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.590
25+
$1.410
50+
$1.310
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
7mm
18mm
30MHz
7mm
500MHz
123ohm
28A Series
32T8541

RoHS

Each
1+
$13.530
10+
$11.280
25+
$10.800
50+
$10.230
100+
$9.930
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
17X9452

RoHS

Date/Lot Code

Each
1+
$7.760
10+
$6.180
25+
$5.950
50+
$5.730
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
120ohm
ZCAT Series
81AH9643

RoHS

Date/Lot Code

Each
1+
$10.310
10+
$10.150
25+
$9.930
50+
$9.700
100+
$9.470
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
33X0487

RoHS

Each
1+
$9.910
10+
$9.480
25+
$8.250
50+
$7.660
100+
$6.860
More Pricing...
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
252ohm
MSFC Series
33X0488

RoHS

Each
1+
$6.660
10+
$5.940
25+
$5.510
50+
$5.090
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
5mm
-
25MHz
-
100MHz
156ohm
MSFC Series
75AJ2544

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.570
25+
$1.510
50+
$1.420
100+
$1.340
Min: 1 / Mult: 1
11mm
-
-
-
-
112ohm
WE-SPLITRING Series
88T6960

RoHS

Each
1+
$8.570
10+
$8.440
25+
$8.160
50+
$7.890
100+
$7.750
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
67W0677

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$4.050
25+
$3.510
50+
$3.160
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
8.05mm
19.9mm
30MHz
8.2mm
500MHz
160ohm
28A Series
67W0680

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$3.510
25+
$2.710
50+
$2.650
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
24M9366

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$2.950
25+
$2.560
50+
$2.300
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
28AH8164

RoHS

Each
1+
$40.220
5+
$32.520
10+
$29.240
25+
$27.180
50+
$26.550
More Pricing...
Min: 1 / Mult: 1
21mm
-
-
-
-
-
WE-STAR-TEC LFS Series
75AJ2545

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.630
25+
$2.490
50+
$2.380
Min: 1 / Mult: 1
15.8mm
-
-
-
-
114ohm
WE-SPLITRING Series
31AJ0189

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$6.520
25+
$5.730
50+
$5.170
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
89T3702

RoHS

Each
1+
$4.690
10+
$4.160
25+
$3.870
50+
$3.560
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
45ohm
GRFC Series
33X0486

RoHS

Each
1+
$9.370
10+
$8.370
25+
$7.760
50+
$7.180
100+
$6.410
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
25MHz
-
100MHz
250ohm
MSFC Series
88T6952

RoHS

Each
1+
$8.520
10+
$8.400
25+
$8.210
50+
$8.020
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
08P2341

RoHS

Each
1+
$4.710
10+
$4.710
25+
$4.710
50+
$4.710
100+
$4.710
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
17X9456

RoHS

Each
1+
$3.830
10+
$3.150
25+
$2.520
50+
$2.480
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
90R3125

RoHS

Each
1+
$8.180
10+
$5.620
25+
$4.770
50+
$4.170
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
90R3126

RoHS

Each
1+
$5.060
10+
$4.280
25+
$4.280
50+
$3.710
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
150ohm
ZCAT Series
90R3111

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.510
25+
$1.230
50+
$1.130
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
14AJ5261

RoHS

Each
1+
$16.770
Min: 1 / Mult: 1
10.2mm
-
-
-
-
-
-
126-150 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK