Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2344

RoHS

Each
1+
$2.410
10+
$2.410
25+
$2.410
50+
$2.410
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
97K3067

RoHS

Each
1+
$3.080
10+
$2.740
100+
$2.130
500+
$1.740
1000+
$1.510
More Pricing...
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
-
21AM1272

RoHS

Date/Lot Code

Each
1+
$11.570
10+
$11.140
25+
$9.910
50+
$9.320
100+
$8.510
More Pricing...
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Snap-it Series
50AK7646

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$3.800
25+
$3.180
50+
$2.970
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
800ohm
-
61AK3980

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$6.000
25+
$5.770
50+
$5.560
100+
$5.330
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR-H Series
65AK2767

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$2.580
25+
$2.200
50+
$2.000
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
12.8mm
-
25MHz
-
300MHz
56ohm
-
65AK2770

RoHS

Date/Lot Code

Each
1+
$3.200
10+
$2.410
25+
$2.090
50+
$1.900
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
175ohm
-
65AK2772

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$8.660
25+
$8.660
50+
$8.660
100+
$8.660
More Pricing...
Min: 1 / Mult: 1
18mm
-
200MHz
-
1GHz
250ohm
-
69AK2067

RoHS

Date/Lot Code

Each
1+
$4.070
10+
$3.080
25+
$2.720
50+
$2.480
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
210ohm
-
69AK9429

RoHS

Date/Lot Code

Each
1+
$6.770
10+
$5.500
25+
$4.700
50+
$4.370
100+
$4.100
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
200MHz
-
1GHz
180ohm
-
65AK6141

RoHS

Date/Lot Code

Each
1+
$18.500
10+
$12.610
25+
$12.060
50+
$11.400
100+
$11.390
Min: 1 / Mult: 1
18mm
-
200MHz
-
30MHz
130ohm
-
89AK3192

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.120
25+
$2.010
50+
$1.890
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
22AM0997

RoHS

Date/Lot Code

Each
1+
$10.720
10+
$9.030
25+
$7.940
50+
$7.660
100+
$7.340
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
30AK7834

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$5.810
25+
$5.370
50+
$4.800
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
58AK1778

RoHS

Date/Lot Code

Each
1+
$9.080
10+
$8.960
25+
$8.860
50+
$8.780
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
350ohm
WE-STAR-BUENO Series
89AK3191

RoHS

Date/Lot Code

Each
1+
$4.590
10+
$2.980
25+
$2.780
50+
$2.580
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
50AK7308

RoHS

Date/Lot Code

Each
1+
$17.410
10+
$11.890
25+
$9.960
50+
$8.620
100+
$8.460
Min: 1 / Mult: 1
15mm
-
10MHz
-
500MHz
60ohm
ZCAT Series
30AK7833

RoHS

Date/Lot Code

Each
1+
$7.350
10+
$6.800
25+
$6.300
50+
$5.660
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
50AK7649

RoHS

Date/Lot Code

Each
1+
$11.880
10+
$8.090
25+
$6.770
50+
$6.170
100+
$6.170
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
30MHz
62ohm
-
50AK7647

RoHS

Date/Lot Code

Each
1+
$13.100
10+
$11.170
25+
$8.500
50+
$8.260
100+
$8.260
More Pricing...
Min: 1 / Mult: 1
12.75mm
-
200MHz
-
30MHz
53ohm
-
69AK2066

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$2.620
25+
$2.260
50+
$2.080
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
4.1mm
-
1MHz
-
300MHz
130ohm
-
30AK7836

RoHS

Date/Lot Code

Each
1+
$7.040
10+
$6.490
25+
$5.970
50+
$5.300
100+
$5.060
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
69AK2065

RoHS

Date/Lot Code

Each
1+
$9.130
10+
$7.220
25+
$5.840
50+
$5.730
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
200ohm
-
22AM0996

RoHS

Date/Lot Code

Each
1+
$7.730
10+
$5.760
25+
$5.440
50+
$5.200
100+
$4.970
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
47AK1864

RoHS

Date/Lot Code

Each
1+
$9.040
10+
$6.290
25+
$5.220
50+
$4.700
100+
$4.100
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
10MHz
-
500MHz
40ohm
ZCAT Series
151-175 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK