Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AK1397

RoHS

Date/Lot Code

Each
1+
$4.440
10+
$3.180
25+
$2.780
50+
$2.480
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
69AK9423

RoHS

Date/Lot Code

Each
1+
$9.920
10+
$8.180
25+
$6.640
50+
$6.400
100+
$6.140
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
230ohm
-
22AM0994

RoHS

Date/Lot Code

Each
1+
$6.790
10+
$5.190
25+
$4.970
50+
$4.730
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
30AK7835

RoHS

Date/Lot Code

Each
1+
$6.300
10+
$5.810
25+
$5.370
50+
$4.800
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
61AC3607

RoHS

Each
1+
$3.920
10+
$3.880
30+
$3.840
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6798

RoHS

Each
1+
$3.350
10+
$2.510
25+
$2.200
50+
$2.030
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
61AC3608

RoHS

Each
1+
$1.630
10+
$1.600
30+
$1.520
50+
$1.510
100+
$1.510
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6796

RoHS

Each
1+
$3.550
10+
$2.660
25+
$2.490
50+
$2.390
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
-
-
25MHz
-
300MHz
320ohm
28A Series
27AC6301

RoHS

Each
100+
$5.740
500+
$5.160
Min: 216 / Mult: 1
-
-
-
-
-
-
-
96AC6085

RoHS

Each
100+
$3.170
500+
$2.960
Min: 120 / Mult: 1
-
-
-
-
-
-
-
96AC6086

RoHS

Each
1+
$4.590
10+
$3.800
25+
$2.770
50+
$2.620
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
90R3116

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.790
25+
$1.640
50+
$1.640
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
88T6949

RoHS

Each
1+
$6.040
10+
$5.950
25+
$5.740
50+
$5.540
100+
$5.450
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
90B5610

RoHS

Each
1+
$3.190
10+
$2.420
25+
$2.120
50+
$1.990
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
80K8209

RoHS

Date/Lot Code

Each
100+
$2.370
Min: 588 / Mult: 196
25.4mm
-
-
-
-
230ohm
-
17C6539

RoHS

Date/Lot Code

Each
1+
$9.680
10+
$7.980
25+
$6.500
50+
$6.260
100+
$6.010
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
230ohm
-
87K0580

RoHS

Date/Lot Code

Each
1+
$6.370
10+
$5.130
25+
$4.350
50+
$4.040
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
200MHz
-
1GHz
180ohm
-
30M2279

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
8mm
-
-
-
-
100ohm
-
02M1866

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$26.160
25+
$25.400
50+
$24.760
100+
$24.120
Min: 20 / Mult: 1
8.8mm
-
-
-
-
200ohm
-
02M1874

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
14mm
-
-
-
-
230ohm
-
02M1875

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
11.4mm
-
-
-
-
238ohm
-
97K3063

RoHS

Each
1+
$4.670
10+
$4.150
100+
$3.230
500+
$2.630
1000+
$2.270
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
-
-
180ohm
-
02M1863

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
6.9mm
-
-
-
100MHz
200ohm
-
02P6818

RoHS

Each
100+
$3.580
500+
$3.240
1000+
$2.840
2500+
$2.550
Min: 392 / Mult: 196
10.5mm
-
-
-
-
195ohm
-
51M9260

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.420
25+
$2.080
50+
$1.890
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
12.8mm
-
25MHz
-
300MHz
75ohm
-
201-225 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK