Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3MV1
Newark Part No.68K0994
Product RangeMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $57.150 |
| 50+ | $56.940 |
| 100+ | $56.870 |
| 250+ | $56.790 |
Price for:Each
Minimum: 45
Multiple: 45
$2,571.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3MV1
Newark Part No.68K0994
Product RangeMV Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating3A
Filter TypeMedical
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max130µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3MV1 is a 3A multi-purpose Power Line Filter for power line noise protection in medical applications. The 6609056-1 filter meets leakage current requirements of UL2601 for health care equipment.
- Multi-purpose medical filter
- Improved line to ground performance
- Good solution to emission or immunity problems
- -10 to 40°C Operating temperature range
Applications
Medical, Power Management, Industrial
Technical Specifications
Filter Applications
Medical
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Leakage Current Max
130µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
Medical
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
MV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate