Shielding Gaskets & Material:

1,550 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55AK3517

RoHS

Date/Lot Code

Each
1+
$46.630
5+
$41.530
10+
$39.110
25+
$37.570
50+
$34.250
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3524

RoHS

Date/Lot Code

Each
1+
$219.910
5+
$210.030
10+
$198.910
25+
$184.090
50+
$174.200
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
55AK3527

RoHS

Date/Lot Code

Each
1+
$421.720
3+
$414.360
5+
$377.590
10+
$360.420
25+
$330.990
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
55AK3529

RoHS

Date/Lot Code

Each
1+
$131.480
5+
$116.360
10+
$111.750
25+
$105.180
50+
$97.960
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.2mm
-
55AK3530

RoHS

Date/Lot Code

Each
1+
$151.930
5+
$134.460
10+
$129.140
25+
$121.550
50+
$113.200
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
55AK3531

RoHS

Date/Lot Code

Each
1+
$213.410
5+
$203.810
10+
$193.020
25+
$178.640
50+
$169.050
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
0.8mm
-
55AK3468

RoHS

Date/Lot Code

Each
1+
$255.520
5+
$244.050
10+
$231.120
25+
$213.900
50+
$202.420
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
10m
-
-
-
55AK3470

RoHS

Date/Lot Code

Each
1+
$283.440
5+
$270.710
10+
$256.380
25+
$237.260
50+
$224.530
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
10m
-
-
-
55AK3471

RoHS

Date/Lot Code

Each
1+
$31.700
10+
$29.700
25+
$28.120
50+
$26.130
100+
$24.270
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
1m
-
-
-
65AK5293

RoHS

Date/Lot Code

Each
1+
$25.800
10+
$24.170
25+
$22.900
50+
$21.270
100+
$19.750
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
65AK5305

RoHS

Date/Lot Code

Each
1+
$9.810
10+
$9.230
25+
$8.790
50+
$8.300
100+
$7.770
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
20.3mm
72.1mm
0.8mm
-
65AK5307

RoHS

Date/Lot Code

Each
1+
$9.510
10+
$8.950
25+
$8.520
50+
$8.050
100+
$7.530
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
44.2mm
1.6mm
-
65AK5311

RoHS

Date/Lot Code

Each
1+
$9.120
10+
$8.590
25+
$8.180
50+
$7.720
100+
$7.230
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
35.8mm
0.8mm
-
65AK5314

RoHS

Date/Lot Code

Each
1+
$11.770
10+
$11.120
25+
$10.880
50+
$10.590
100+
$8.920
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
74.4mm
0.8mm
-
62AK8006

RoHS

Date/Lot Code

Each
1+
$12.750
10+
$12.050
25+
$11.800
50+
$11.480
100+
$9.660
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
31.95mm
31.95mm
0.8mm
-
62AK8007

RoHS

Date/Lot Code

Each
1+
$13.570
10+
$12.840
25+
$12.550
50+
$12.210
100+
$10.290
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
34.32mm
34.32mm
0.8mm
-
62AK8010

RoHS

Date/Lot Code

Each
1+
$17.790
10+
$16.680
25+
$15.790
50+
$14.670
100+
$13.630
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
62AK8014

RoHS

Date/Lot Code

Each
1+
$14.710
10+
$13.910
25+
$13.610
50+
$13.240
100+
$11.170
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
27.79mm
27.79mm
0.8mm
-
62AK8015

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$14.840
25+
$14.510
50+
$14.130
100+
$11.910
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
30.18mm
30.18mm
0.8mm
-
62AK7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$571.930
10+
$546.020
25+
$520.120
50+
$498.190
100+
$468.300
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
62AK7946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$540.180
10+
$515.710
25+
$491.240
50+
$470.550
100+
$442.310
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
62AK7958

RoHS

Date/Lot Code

Each
1+
$213.490
5+
$203.890
10+
$193.100
25+
$178.710
50+
$169.120
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Monel Alloy
25m
25.4mm
0.5mm
-
62AK7965

RoHS

Date/Lot Code

Each
1+
$213.490
5+
$203.890
10+
$193.100
25+
$178.710
50+
$169.120
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Stainless Steel
25m
50.8mm
0.5mm
-
62AK7975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1,011.450
10+
$965.630
25+
$919.810
50+
$881.040
100+
$828.180
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
62AK7983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$958.530
10+
$915.110
25+
$871.700
50+
$834.950
100+
$784.850
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
426-450 of 1550 items
of 62 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK