Shielding Gaskets & Material:

1,366 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK7943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$542.980
10+
$518.400
25+
$493.800
50+
$472.990
100+
$444.620
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
-
Kemtron 200 Series
-
82AK0538

RoHS

Date/Lot Code

Each
1+
$3.870
100+
$3.200
250+
$2.940
500+
$2.740
1000+
$2.580
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
50.8mm
50.8mm
-
-
-
100 Series
-
50AK7508

RoHS

Date/Lot Code

Each
1+
$235.390
5+
$224.810
10+
$212.910
25+
$197.040
50+
$186.460
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
300mm
300mm
-
0.8mm
0.8mm
1212 ECE MOULDED SHEET Series
-
50AK7513

RoHS

Date/Lot Code

Each
1+
$1,209.310
3+
$1,188.220
5+
$1,082.760
10+
$1,033.540
25+
$949.170
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
300mm
300mm
-
1.6mm
1.6mm
1212 ECE MOULDED SHEET Series
-
50AK7506

RoHS

Date/Lot Code

Each
1+
$994.920
3+
$977.560
5+
$890.800
10+
$850.300
25+
$780.900
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
300mm
300mm
-
1.2mm
1.2mm
1212 ECE MOULDED SHEET Series
-
55AK3489

RoHS

Date/Lot Code

Each
1+
$36.440
10+
$34.130
25+
$32.330
50+
$30.030
100+
$27.890
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
1mm
1m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
60AK9537

RoHS

Date/Lot Code

Each
1+
$964.030
3+
$947.210
5+
$863.140
10+
$823.920
25+
$756.650
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone
1mm
1m
150mm
150mm
-
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
-
62AK7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$553.630
10+
$528.540
25+
$503.470
50+
$482.250
100+
$453.320
Min: 1 / Mult: 1
EMI Shielding
Stainless Steel
25mm
25m
-
-
-
-
-
Kemtron 200 Series
-
82AK0518

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$5.200
25+
$4.940
50+
$4.670
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
-
-
-
-
-
100 Series
-
82AK0553

RoHS

Date/Lot Code

Each
1+
$8.480
10+
$7.990
25+
$7.600
50+
$7.170
100+
$6.720
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
-
-
-
-
-
200 Series
-
82AK0557

RoHS

Date/Lot Code

Each
1+
$8.480
10+
$7.990
25+
$7.600
50+
$7.170
100+
$6.720
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
-
-
-
-
-
200 Series
-
82AK0527

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.470
25+
$5.210
50+
$4.910
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
4.8mm
4.8mm
-
2.4mm
2.4mm
100 Series
-
82AK0520

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$5.560
25+
$5.280
50+
$5.000
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
-
-
-
-
-
100 Series
-
55AK3492

RoHS

Date/Lot Code

Each
1+
$345.300
5+
$329.780
10+
$312.320
25+
$289.050
50+
$273.530
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Silver Aluminium
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
55AK3533

RoHS

Date/Lot Code

Each
1+
$352.240
3+
$346.110
5+
$315.380
10+
$301.060
25+
$276.470
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
150mm
150mm
-
1.6mm
1.6mm
1210 ECE MOULDED SHEET Series
-
55AK3523

RoHS

Date/Lot Code

Each
1+
$185.360
5+
$177.030
10+
$167.660
25+
$155.170
50+
$146.840
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
150mm
150mm
-
1.2mm
1.2mm
1210 ECE MOULDED SHEET Series
-
62AK7997

RoHS

Date/Lot Code

Each
1+
$12.810
10+
$12.120
25+
$11.850
50+
$11.540
100+
$9.720
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
32.54mm
32.54mm
32.54mm
32.54mm
-
0.8mm
0.8mm
Kemtron 92 Series
-
65AK5294

RoHS

Date/Lot Code

Each
1+
$19.940
10+
$18.680
25+
$17.690
50+
$16.430
100+
$15.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
47.63mm
47.63mm
47.63mm
47.63mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
65AK5308

RoHS

Date/Lot Code

Each
1+
$10.320
10+
$9.760
25+
$9.550
50+
$9.290
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
57.9mm
57.9mm
-
1.6mm
1.6mm
Kemtron 95 Series
-
82AK0535

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$4.300
25+
$4.100
50+
$3.870
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Monel Alloy
250mm
250mm
50.8mm
50.8mm
-
-
-
100 Series
-
50AK7509

RoHS

Date/Lot Code

Each
1+
$314.080
3+
$308.600
5+
$281.210
10+
$268.430
25+
$246.520
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
300mm
300mm
-
1.2mm
1.2mm
1212 ECE MOULDED SHEET Series
-
50AK7502

RoHS

Date/Lot Code

Each
1+
$390.450
3+
$383.640
5+
$349.580
10+
$333.700
25+
$306.450
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
300mm
300mm
-
0.8mm
0.8mm
1212 ECE MOULDED SHEET Series
-
55AK3516

RoHS

Date/Lot Code

Each
1+
$331.250
5+
$316.370
10+
$299.610
25+
$277.290
50+
$262.410
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
10mm
10m
-
-
-
-
-
1202 ECE EXTRUDED TUBE Series
-
55AK3522

RoHS

Date/Lot Code

Each
1+
$151.420
5+
$134.000
10+
$128.700
25+
$121.140
50+
$112.800
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
150mm
150mm
-
0.8mm
0.8mm
1210 ECE MOULDED SHEET Series
-
55AK3520

RoHS

Date/Lot Code

Each
1+
$825.980
3+
$811.570
5+
$739.530
10+
$705.920
25+
$648.290
Min: 1 / Mult: 1
EMI Shielding
Silicone
10mm
10m
-
-
-
-
-
1202 ECE EXTRUDED TUBE Series
-
451-475 of 1366 items
of 55 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK