Shielding Gaskets & Material:

1,366 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65AK5306

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$8.520
25+
$8.100
50+
$7.650
100+
$7.160
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
35.8mm
35.8mm
-
1.6mm
1.6mm
Kemtron 95 Series
-
82AK0565

RoHS

Date/Lot Code

Each
1+
$11.700
100+
$9.630
250+
$8.880
500+
$8.280
1000+
$7.800
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
12.7mm
12.7mm
-
4.8mm
4.8mm
200 Series
-
62AK8022

RoHS

Date/Lot Code

Each
1+
$13.370
10+
$12.640
25+
$12.370
50+
$12.020
100+
$10.140
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
24.51mm
24.51mm
24.51mm
24.51mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
62AK8027

RoHS

Date/Lot Code

Each
1+
$18.290
10+
$17.130
25+
$16.230
50+
$15.070
100+
$14.010
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
38.1mm
38.1mm
38.1mm
38.1mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
82AK0532

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$5.560
25+
$5.280
50+
$5.000
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Stainless Steel
250mm
250mm
3.2mm
3.2mm
-
3.2mm
3.2mm
100 Series
-
60AK9521

RoHS

Date/Lot Code

Each
1+
$359.870
3+
$353.590
5+
$322.210
10+
$307.570
25+
$282.450
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
225mm
225mm
-
1.6mm
1.6mm
400 - Oriented Wire in Silicone Series
-
55AK3486

RoHS

Date/Lot Code

Each
1+
$217.560
5+
$207.790
10+
$196.780
25+
$182.110
50+
$172.340
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
65AK5302

RoHS

Date/Lot Code

Each
1+
$7.690
10+
$7.250
25+
$6.900
50+
$6.510
100+
$6.090
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
44.2mm
44.2mm
-
0.8mm
0.8mm
Kemtron 95 Series
-
62AK7982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$857.030
10+
$818.220
25+
$779.400
50+
$746.540
100+
$701.750
Min: 1 / Mult: 1
EMI Shielding
Stainless Steel
25mm
25m
-
-
-
-
-
Kemtron 200 Series
-
82AK0542

RoHS

Date/Lot Code

Each
1+
$11.780
100+
$9.720
250+
$8.930
500+
$8.330
1000+
$7.860
Min: 1 / Mult: 1
EMI Shielding
Monel Alloy
250mm
250mm
25.4mm
25.4mm
-
-
-
100 Series
-
60AK9528

RoHS

Date/Lot Code

Each
1+
$499.040
3+
$490.320
5+
$446.810
10+
$426.500
25+
$391.680
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
225mm
225mm
-
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
-
55AK3488

RoHS

Date/Lot Code

Each
1+
$234.400
5+
$223.860
10+
$212.010
25+
$196.210
50+
$185.680
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
55AK3526

RoHS

Date/Lot Code

Each
1+
$346.310
3+
$340.270
5+
$310.060
10+
$295.960
25+
$271.810
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
150mm
150mm
-
1.2mm
1.2mm
1210 ECE MOULDED SHEET Series
-
62AK8000

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$16.200
25+
$15.850
50+
$15.420
100+
$12.980
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
41.28mm
41.28mm
-
0.8mm
0.8mm
Kemtron 92 Series
-
62AK8016

RoHS

Date/Lot Code

Each
1+
$16.730
10+
$15.820
25+
$15.470
50+
$15.060
100+
$12.680
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
32.54mm
32.54mm
32.54mm
32.54mm
-
0.8mm
0.8mm
Kemtron 92 Series
-
82AK0546

RoHS

Date/Lot Code

Each
1+
$10.620
100+
$8.750
250+
$8.050
500+
$7.500
1000+
$7.070
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
25.4mm
25.4mm
-
-
-
100 Series
-
82AK0550

RoHS

Date/Lot Code

Each
1+
$9.630
10+
$9.080
25+
$8.630
50+
$8.160
100+
$7.650
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
-
-
-
-
-
200 Series
-
65AK5317

RoHS

Date/Lot Code

Each
1+
$11.940
10+
$11.290
25+
$11.050
50+
$10.750
100+
$9.060
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
44.2mm
44.2mm
-
1.6mm
1.6mm
Kemtron 95 Series
-
50AK7512

RoHS

Date/Lot Code

Each
1+
$973.180
3+
$956.210
5+
$871.340
10+
$831.730
25+
$763.830
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
300mm
300mm
-
1.2mm
1.2mm
1212 ECE MOULDED SHEET Series
-
55AK3476

RoHS

Date/Lot Code

Each
1+
$378.400
3+
$371.810
5+
$338.810
10+
$323.410
25+
$297.010
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Silver Aluminium
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
55AK3506

RoHS

Date/Lot Code

Each
1+
$661.880
3+
$650.340
5+
$592.610
10+
$565.680
25+
$519.500
Min: 1 / Mult: 1
EMI Shielding
Silicone
10mm
10m
-
-
-
-
-
1202 ECE EXTRUDED TUBE Series
-
62AK7964

RoHS

Date/Lot Code

Each
1+
$215.150
5+
$190.410
10+
$182.890
25+
$172.120
50+
$160.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Stainless Steel
25mm
25m
25.4mm
25.4mm
-
0.5mm
0.5mm
Kemtron 100 Series
-
62AK8023

RoHS

Date/Lot Code

Each
1+
$14.040
10+
$13.280
25+
$12.980
50+
$12.640
100+
$10.650
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
26.92mm
26.92mm
26.92mm
26.92mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
62AK8028

RoHS

Date/Lot Code

Each
1+
$22.380
10+
$20.980
25+
$19.870
50+
$18.450
100+
$17.150
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
41.28mm
41.28mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
82AK0519

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.470
25+
$5.210
50+
$4.910
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
-
-
-
-
-
100 Series
-
476-500 of 1366 items
of 55 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK