Shielding Gaskets & Material:

1,366 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AK0528

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.470
25+
$5.210
50+
$4.910
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
3.2mm
3.2mm
-
3.2mm
3.2mm
100 Series
-
82AK0533

RoHS

Date/Lot Code

Each
1+
$3.470
100+
$2.850
250+
$2.620
500+
$2.450
1000+
$2.310
Min: 1 / Mult: 1
EMI Shielding
Monel Alloy
250mm
250mm
12.7mm
12.7mm
-
-
-
100 Series
-
82AK0549

RoHS

Date/Lot Code

Each
1+
$8.950
10+
$8.430
25+
$8.020
50+
$7.570
100+
$7.100
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
-
-
-
-
-
200 Series
-
65AK5320

RoHS

Date/Lot Code

Each
1+
$17.090
10+
$16.160
25+
$15.800
50+
$15.370
100+
$12.950
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
20.3mm
20.3mm
72.1mm
72.1mm
-
1.6mm
1.6mm
Kemtron 95 Series
-
60AK9531

RoHS

Date/Lot Code

Each
1+
$499.040
3+
$490.320
5+
$446.810
10+
$426.500
25+
$391.680
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
225mm
225mm
-
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
-
55AK3532

RoHS

Date/Lot Code

Each
1+
$299.380
5+
$285.920
10+
$270.790
25+
$250.600
50+
$237.150
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
150mm
150mm
150mm
150mm
-
1.2mm
1.2mm
1210 ECE MOULDED SHEET Series
-
65AK5287

RoHS

Date/Lot Code

Each
1+
$18.280
10+
$17.280
25+
$16.900
50+
$16.450
100+
$13.860
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
34.32mm
34.32mm
34.32mm
34.32mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
62AK7976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$761.200
10+
$726.720
25+
$692.240
50+
$663.060
100+
$623.280
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
-
Kemtron 200 Series
-
62AK7978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$857.030
10+
$818.220
25+
$779.400
50+
$746.540
100+
$701.750
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
-
Kemtron 200 Series
-
62AK7993

RoHS

Date/Lot Code

Each
1+
$10.160
10+
$9.620
25+
$9.410
50+
$9.150
100+
$7.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
22.23mm
22.23mm
22.23mm
22.23mm
-
0.8mm
0.8mm
Kemtron 92 Series
-
62AK8004

RoHS

Date/Lot Code

Each
1+
$11.150
10+
$10.550
25+
$10.320
50+
$10.040
100+
$8.460
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
26.92mm
26.92mm
26.92mm
26.92mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
60AK9536

RoHS

Date/Lot Code

Each
1+
$662.930
3+
$651.370
5+
$593.550
10+
$566.580
25+
$520.330
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone
1mm
1m
150mm
150mm
-
1.6mm
1.6mm
400 - Oriented Wire in Silicone Series
-
55AK3475

RoHS

Date/Lot Code

Each
1+
$51.830
5+
$46.180
10+
$43.480
25+
$41.760
50+
$38.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Silver Aluminium
1mm
1m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
60AK9534

RoHS

Date/Lot Code

Each
1+
$964.030
3+
$947.210
5+
$863.140
10+
$823.920
25+
$756.650
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone
1mm
1m
150mm
150mm
-
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
-
65AK5290

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$16.200
25+
$15.850
50+
$15.420
100+
$12.980
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
41.28mm
41.28mm
-
0.8mm
0.8mm
Kemtron 93 Series
-
62AK7999

RoHS

Date/Lot Code

Each
1+
$15.770
10+
$14.930
25+
$14.600
50+
$14.200
100+
$11.970
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
38.1mm
38.1mm
38.1mm
38.1mm
-
0.8mm
0.8mm
Kemtron 92 Series
-
62AK8001

RoHS

Date/Lot Code

Each
1+
$17.890
10+
$16.760
25+
$15.870
50+
$14.740
100+
$13.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
44.45mm
44.45mm
-
0.8mm
0.8mm
Kemtron 92 Series
-
55AK3495

RoHS

Date/Lot Code

Each
1+
$58.890
5+
$52.460
10+
$49.400
25+
$47.440
50+
$43.260
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Silver Aluminium
1mm
1m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
55AK3501

RoHS

Date/Lot Code

Each
1+
$57.640
5+
$51.360
10+
$48.360
25+
$46.440
50+
$42.350
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
-
-
-
-
-
1202 ECE EXTRUDED TUBE Series
-
62AK7942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$516.370
10+
$492.980
25+
$469.590
50+
$449.800
100+
$422.810
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
-
Kemtron 200 Series
-
82AK0552

RoHS

Date/Lot Code

Each
1+
$8.130
10+
$7.660
25+
$7.290
50+
$6.890
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
-
-
-
-
-
200 Series
-
82AK0560

RoHS

Date/Lot Code

Each
1+
$10.620
100+
$8.750
250+
$8.050
500+
$7.500
1000+
$7.070
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
6.4mm
6.4mm
-
3.2mm
3.2mm
200 Series
-
82AK0562

RoHS

Date/Lot Code

Each
1+
$12.510
100+
$10.310
250+
$9.490
500+
$8.850
1000+
$8.330
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
12.7mm
12.7mm
-
4.8mm
4.8mm
200 Series
-
82AK0568

RoHS

Date/Lot Code

Each
1+
$11.700
100+
$9.630
250+
$8.880
500+
$8.280
1000+
$7.800
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
12.7mm
12.7mm
-
4.8mm
4.8mm
200 Series
-
65AK5319

RoHS

Date/Lot Code

Each
1+
$17.090
10+
$16.160
25+
$15.800
50+
$15.370
100+
$12.950
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
74.4mm
74.4mm
-
1.6mm
1.6mm
Kemtron 95 Series
-
501-525 of 1366 items
of 55 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK