Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73AH0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.620
25+
$1.540
50+
$1.450
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
10mm
10mm
10mm
10mm
15mm
15mm
-
WE-SMGS
-
29AH0498

RoHS

Each
1+
$15.380
10+
$14.600
25+
$13.580
50+
$11.890
100+
$11.090
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Fabric over Foam
1mm
1m
5.99mm
5.99mm
5.99mm
5.99mm
-
SOFT-SHIELD 3500
-
88AH7665

RoHS

Date/Lot Code

Each
1+
$39.560
5+
$37.320
10+
$35.080
25+
$29.830
50+
$28.820
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.4mm
406.4mm
9.7mm
9.7mm
6.7mm
6.7mm
-
WE-CSGS
-
88AH7654

RoHS

Date/Lot Code

Each
1+
$37.580
5+
$36.280
10+
$35.080
25+
$33.580
50+
$32.440
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.4mm
406.4mm
28.7mm
28.7mm
10.4mm
10.4mm
-
WE-CSGS
-
70AH4181

RoHS

Each
1+
$2.050
10+
$1.330
25+
$1.190
50+
$1.140
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
16.5mm
16.5mm
16.5mm
16.5mm
3.6mm
3.6mm
-
-
-
70AH4180

RoHS

Each
1+
$2.330
10+
$1.410
25+
$1.180
50+
$1.110
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
16.5mm
16.5mm
16.5mm
16.5mm
3.6mm
3.6mm
-
-
-
31AJ0732

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.440
50+
$3.120
100+
$2.780
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19mm
19mm
13.9mm
13.9mm
2mm
2mm
-
WE-SHC
-
31AJ0748

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.920
50+
$3.850
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
23.3mm
23.3mm
17.5mm
17.5mm
5mm
5mm
-
WE-SHC
-
24AJ1585

RoHS

Date/Lot Code

Each
1+
$116.960
5+
$114.790
10+
$112.620
25+
$110.450
50+
$108.290
More Pricing...
Min: 1 / Mult: 1
Absorber
-
-
300mm
300mm
300mm
300mm
0.5mm
0.5mm
-
NoiseSorb NS1000
-
57AJ4588

RoHS

Date/Lot Code

Each
1+
$44.660
10+
$39.040
25+
$35.320
50+
$33.960
100+
$30.180
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
303.4mm
303.4mm
-
-
1.93mm
1.93mm
-
Clip-On 97
-
79AJ9183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$1.920
25+
$1.660
50+
$1.520
100+
$1.440
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
26.21mm
26.21mm
26.21mm
26.21mm
5.08mm
5.08mm
-
-
-
79AJ9194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.840
25+
$1.780
50+
$1.730
100+
$1.660
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
44mm
44mm
30.5mm
30.5mm
3mm
3mm
-
-
-
31AJ0767

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
31mm
31mm
17.1mm
17.1mm
3mm
3mm
-
WE-SHC
-
31AJ0768

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$5.110
25+
$4.680
50+
$4.240
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
31.2mm
31.2mm
30mm
30mm
5mm
5mm
-
WE-SHC
-
31AJ0770

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$4.530
25+
$4.100
50+
$3.680
100+
$3.420
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.1mm
32.1mm
16.6mm
16.6mm
2.5mm
2.5mm
-
WE-SHC
-
31AJ0778

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.310
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
34.5mm
34.5mm
21.5mm
21.5mm
3.2mm
3.2mm
-
WE-SHC
-
31AJ0789

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$5.510
25+
$5.280
50+
$5.040
100+
$5.030
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
40.2mm
40.2mm
34.6mm
34.6mm
5.3mm
5.3mm
-
WE-SHC
-
31AJ0896

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$5.380
25+
$4.910
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
42.1mm
42.1mm
27.1mm
27.1mm
5mm
5mm
-
WE-SHC
-
31AJ0897

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$4.910
25+
$4.480
50+
$4.050
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
42.9mm
42.9mm
15.9mm
15.9mm
3.5mm
3.5mm
-
WE-SHC
-
31AJ0901

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.840
25+
$4.430
50+
$4.410
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
45.9mm
45.9mm
16.8mm
16.8mm
2.9mm
2.9mm
-
WE-SHC
-
31AJ0919

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.140
25+
$5.610
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
64.4mm
64.4mm
36.9mm
36.9mm
4mm
4mm
-
WE-SHC
-
31AJ0927

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
4mm
4mm
-
WE-SHC
-
31AJ0929

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.840
25+
$4.430
50+
$4.410
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
4mm
4mm
-
WE-SHC
-
31AJ0930

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$4.570
25+
$4.170
50+
$3.770
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
35.1mm
35.1mm
23.9mm
23.9mm
3.3mm
3.3mm
-
WE-SHC
-
31AJ0832

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$3.670
25+
$3.340
50+
$3.030
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
18.9mm
18.9mm
11.1mm
11.1mm
3mm
3mm
-
WE-SHC
-
126-150 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK