Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0834

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.170
25+
$3.800
50+
$3.420
100+
$3.080
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19.7mm
19.7mm
18.8mm
18.8mm
3.5mm
3.5mm
-
WE-SHC
-
31AJ0838

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.440
50+
$3.120
100+
$2.780
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
21.3mm
21.3mm
15.7mm
15.7mm
1.7mm
1.7mm
-
WE-SHC
-
31AJ0844

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.220
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.4mm
22.4mm
18.1mm
18.1mm
3mm
3mm
-
WE-SHC
-
31AJ0849

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.040
25+
$3.680
50+
$3.510
100+
$3.340
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
23.7mm
23.7mm
17.9mm
17.9mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0865

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.870
100+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
30.6mm
30.6mm
25mm
25mm
3mm
3mm
-
WE-SHC
-
31AJ0872

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
4mm
4mm
-
WE-SHC
-
31AJ0878

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$4.970
25+
$4.170
50+
$3.770
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
35.1mm
35.1mm
23.9mm
23.9mm
3.3mm
3.3mm
-
WE-SHC
-
31AJ0879

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.310
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
35.1mm
35.1mm
22.1mm
22.1mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0885

RoHS

Date/Lot Code

Each
1+
$6.290
10+
$5.360
25+
$4.410
50+
$4.000
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
38.4mm
38.4mm
22.2mm
22.2mm
2.7mm
2.7mm
-
WE-SHC
-
31AJ0891

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$4.570
25+
$4.170
50+
$3.770
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
41.1mm
41.1mm
19.5mm
19.5mm
2.8mm
2.8mm
-
WE-SHC
-
45AJ8680

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.367
2500+
$0.337
5000+
$0.313
10000+
$0.294
20000+
$0.278
Min: 1500 / Mult: 1500
EMI Shielding
-
Phosphor Bronze
4.6mm
4.6mm
3mm
3mm
5mm
5mm
-
-
-
31AJ0749

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.220
100+
$2.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
23.3mm
23.3mm
14.5mm
14.5mm
3mm
3mm
-
WE-SHC
-
31AJ0845

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.220
100+
$2.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.6mm
22.6mm
11.9mm
11.9mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0817

RoHS

Date/Lot Code

Each
1+
$6.410
10+
$5.470
25+
$4.990
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
63.1mm
63.1mm
35.5mm
35.5mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0818

RoHS

Date/Lot Code

Each
1+
$8.590
10+
$7.320
25+
$6.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
63.8mm
63.8mm
36.3mm
36.3mm
11mm
11mm
-
WE-SHC
-
31AJ0846

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.7mm
22.7mm
17.7mm
17.7mm
4mm
4mm
-
WE-SHC
-
31AJ0880

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
35.7mm
35.7mm
20.4mm
20.4mm
3.5mm
3.5mm
-
WE-SHC
-
24AJ3878

RoHS

Date/Lot Code

Each
1+
$88.170
5+
$83.280
10+
$78.370
25+
$72.480
50+
$71.070
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polyurethane Foam
610mm
610mm
610mm
610mm
10mm
10mm
-
Eccosorb HR
-
31AJ0864

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
29.9mm
29.9mm
16.9mm
16.9mm
3.5mm
3.5mm
-
WE-SHC
-
24AJ3691

RoHS

Date/Lot Code

Each
1+
$291.720
Min: 1 / Mult: 1
Absorber
-
-
305mm
305mm
305mm
305mm
1mm
1mm
-
SoftZorb MCS
-
24AJ3692

RoHS

Date/Lot Code

Each
1+
$417.210
Min: 1 / Mult: 1
Absorber
-
-
305mm
305mm
305mm
305mm
2mm
2mm
-
SoftZorb MCS
-
31AJ0723

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.740
50+
$3.580
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
11mm
11mm
11mm
11mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0744

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.170
25+
$3.800
50+
$3.420
100+
$3.080
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22mm
22mm
11.3mm
11.3mm
7mm
7mm
-
WE-SHC
-
31AJ0747

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.550
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
23mm
23mm
11.7mm
11.7mm
5mm
5mm
-
WE-SHC
-
31AJ0820

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$3.530
25+
$3.380
50+
$3.210
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
9.3mm
9.3mm
6.9mm
6.9mm
2.7mm
2.7mm
-
WE-SHC
-
151-175 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK