Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79AJ9239

RoHS

Date/Lot Code

Each
1+
$21.900
10+
$20.970
25+
$19.080
50+
$18.120
100+
$16.220
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
1m
21mm
21mm
4mm
4mm
-
WE-LT
80dB
31AJ0828

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.740
50+
$3.580
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
14.1mm
14.1mm
14.1mm
14.1mm
3mm
3mm
-
WE-SHC
-
31AJ0733

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.170
25+
$3.800
50+
$3.420
100+
$3.080
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19.1mm
19.1mm
18.2mm
18.2mm
5mm
5mm
-
WE-SHC
-
31AJ0802

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.440
25+
$4.920
50+
$4.560
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
47.3mm
47.3mm
23.3mm
23.3mm
5.3mm
5.3mm
-
WE-SHC
-
31AJ0852

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$4.300
25+
$3.940
50+
$3.420
100+
$3.220
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26mm
26mm
15.9mm
15.9mm
2.3mm
2.3mm
-
WE-SHC
-
31AJ0870

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.440
50+
$3.110
100+
$2.780
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.4mm
32.4mm
11.7mm
11.7mm
2mm
2mm
-
WE-SHC
-
24AJ1571

RoHS

Each
1+
$151.690
5+
$148.910
10+
$146.130
25+
$143.350
50+
$140.570
More Pricing...
Min: 1 / Mult: 1
Absorber
-
-
300mm
300mm
210mm
210mm
0.06mm
0.06mm
-
NoiseSorb NS1000
-
31AJ0822

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$4.010
25+
$3.840
50+
$3.650
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
10.8mm
10.8mm
6.6mm
6.6mm
3mm
3mm
-
WE-SHC
-
31AJ0855

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.870
100+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26.6mm
26.6mm
23.6mm
23.6mm
4mm
4mm
-
WE-SHC
-
31AJ0882

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
36.1mm
36.1mm
19.6mm
19.6mm
3.8mm
3.8mm
-
WE-SHC
-
31AJ0731

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$3.670
25+
$3.340
50+
$3.030
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
18.3mm
18.3mm
10.5mm
10.5mm
3mm
3mm
-
WE-SHC
-
79AJ9191

RoHS

Each
1+
$0.846
10+
$0.576
25+
$0.548
100+
$0.520
500+
$0.495
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
29.96mm
29.96mm
19.1mm
19.1mm
2mm
2mm
-
-
-
31AJ0924

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.220
100+
$2.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.6mm
22.6mm
11.9mm
11.9mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0835

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.440
50+
$3.120
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19.9mm
19.9mm
11.1mm
11.1mm
2.7mm
2.7mm
-
WE-SHC
-
31AJ0848

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
23.6mm
23.6mm
12.3mm
12.3mm
3mm
3mm
-
WE-SHC
-
31AJ0868

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
31.6mm
31.6mm
17.7mm
17.7mm
2.7mm
2.7mm
-
WE-SHC
-
31AJ0894

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
41.8mm
41.8mm
14.2mm
14.2mm
3.2mm
3.2mm
-
WE-SHC
-
31AJ0740

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
21.3mm
21.3mm
19.9mm
19.9mm
2.9mm
2.9mm
-
WE-SHC
-
31AJ0833

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$4.010
25+
$3.310
50+
$2.990
100+
$2.680
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19.4mm
19.4mm
14.3mm
14.3mm
1.7mm
1.7mm
-
WE-SHC
-
31AJ0888

RoHS

Date/Lot Code

Each
1+
$6.930
10+
$5.910
25+
$5.400
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
39mm
39mm
38.2mm
38.2mm
4mm
4mm
-
WE-SHC
-
31AJ0890

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$5.510
25+
$5.270
50+
$5.030
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
40.8mm
40.8mm
35.2mm
35.2mm
3.5mm
3.5mm
-
WE-SHC
-
45AJ8679

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.362
2500+
$0.333
5000+
$0.309
10000+
$0.291
20000+
$0.274
Min: 1700 / Mult: 1700
EMI Shielding
-
Phosphor Bronze
4.6mm
4.6mm
2.5mm
2.5mm
4.5mm
4.5mm
-
-
-
79AJ9193

RoHS

Each
1+
$1.300
10+
$0.978
25+
$0.840
50+
$0.798
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Cold Rolled Steel
44.6mm
44.6mm
31.1mm
31.1mm
2mm
2mm
-
-
-
40AJ8469

RoHS

Each
1+
$0.716
10+
$0.500
100+
$0.391
500+
$0.357
1000+
$0.282
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Stainless Steel
4.5mm
4.5mm
0.75mm
0.75mm
0.9mm
0.9mm
-
-
-
31AJ0771

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.3mm
32.3mm
23.8mm
23.8mm
3.7mm
3.7mm
-
WE-SHC
-
176-200 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK