New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Shielding Gaskets & Material
                                                                                                  Print Page

                                                                                                  ES6X4-6AC4-10M

                                                                                                  EMI Shielding Gasket, Wire Mesh Over Neoprene Sponge Core, 10m Length, 6mm Width

                                                                                                  LAIRD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LAIRD ES6X4-6AC4-10M
                                                                                                  ManufacturerLAIRD
                                                                                                  Manufacturer Part NoES6X4-6AC4-10M
                                                                                                  Newark Part No.04M9036
                                                                                                  Product RangeZEMREX ES
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  48 In Stock

                                                                                                  Need more?

                                                                                                  2 Delivery in 1-3 Business Days(US stock)
                                                                                                  46 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$126.590
                                                                                                  5+$120.450
                                                                                                  10+$114.260
                                                                                                  25+$106.840
                                                                                                  50+$105.070
                                                                                                  100+$100.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $126.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LAIRD
                                                                                                  ManufacturerLAIRD
                                                                                                  Manufacturer Part NoES6X4-6AC4-10M
                                                                                                  Newark Part No.04M9036
                                                                                                  Product RangeZEMREX ES
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Shielding TypeProfile Strip
                                                                                                  Gasket MaterialMonel over Neoprene Sponge
                                                                                                  Product Length10mm
                                                                                                  Length10m
                                                                                                  Width6mm
                                                                                                  Product Width6mm
                                                                                                  Depth4mm
                                                                                                  Product Depth4mm
                                                                                                  Product Depth4mm
                                                                                                  Product RangeZEMREX ES
                                                                                                  Attenuation-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The ES6X4-6AC4-10M is an extra soft Gasket Strip designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gap exist. ZEMREX ES series gasket strip is constructed form a single layer of fine model wire knitted over an extra soft Monel over neoprene sponge. Shielded performance is excellent over a range of frequencies when the gasket is compressed by 25%. Up to 50% compression can be applied to improve environmental sealing. This gasket strip is automatically supplied with pressure sensitive adhesive which provides a fast and easy method of fitting the gasket.

                                                                                                  • Excellent shielding performance

                                                                                                  Applications

                                                                                                  Industrial, Commercial

                                                                                                  Technical Specifications

                                                                                                  Shielding Type

                                                                                                  Profile Strip

                                                                                                  Product Length

                                                                                                  10mm

                                                                                                  Width

                                                                                                  6mm

                                                                                                  Depth

                                                                                                  4mm

                                                                                                  Product Depth

                                                                                                  4mm

                                                                                                  Attenuation

                                                                                                  -

                                                                                                  Gasket Material

                                                                                                  Monel over Neoprene Sponge

                                                                                                  Length

                                                                                                  10m

                                                                                                  Product Width

                                                                                                  6mm

                                                                                                  Product Depth

                                                                                                  4mm

                                                                                                  Product Range

                                                                                                  ZEMREX ES

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate