Shielding Gaskets & Material:

8 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80Y5054

RoHS

Date/Lot Code

Each
1+
$19.210
10+
$19.060
25+
$18.910
50+
$18.770
100+
$18.620
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
6.4mm
6.4mm
51H
110dB
80Y5051

RoHS

Date/Lot Code

Each
1+
$37.490
10+
$31.200
25+
$28.700
50+
$23.980
100+
$19.270
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
10mm
10mm
10mm
10mm
51H
110dB
80Y5049

RoHS

Date/Lot Code

Each
1+
$44.600
10+
$41.990
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
12.7mm
12.7mm
9.5mm
9.5mm
51H
110dB
80Y5055

RoHS

Date/Lot Code

Each
1+
$14.470
10+
$13.850
25+
$12.100
50+
$11.240
100+
$10.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
4mm
4mm
51H
110dB
80Y5059

RoHS

Date/Lot Code

Each
1+
$23.280
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7.6mm
7.6mm
2.5mm
2.5mm
51H
110dB
80Y5058

RoHS

Date/Lot Code

Each
1+
$16.470
10+
$15.770
25+
$13.760
50+
$12.790
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
3mm
3mm
51H
110dB
80Y5048

RoHS

Date/Lot Code

Each
1+
$19.670
10+
$19.520
25+
$19.380
50+
$19.220
100+
$19.070
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7mm
7mm
2mm
2mm
51H
110dB
80Y5057

RoHS

Date/Lot Code

Each
1+
$30.360
10+
$23.390
25+
$21.730
50+
$20.500
100+
$19.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
4mm
4mm
4mm
4mm
51H
110dB
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK