Shielding Gaskets & Material:

20 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02M1792

RoHS

Each
1+
$4.510
10+
$3.100
25+
$2.990
50+
$2.900
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
44.5mm
44.5mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
02M1791

RoHS

Each
1+
$2.710
10+
$2.510
25+
$2.510
50+
$2.510
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
35.6mm
35.6mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
80Y5059

RoHS

Date/Lot Code

Each
1+
$22.880
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7.6mm
7.6mm
-
2.5mm
2.5mm
51H
110dB
73AH0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
10+
$0.775
25+
$0.746
50+
$0.717
100+
$0.689
More Pricing...
Min: 5 / Mult: 5
EMI Shielding
-
4mm
4mm
3mm
3mm
-
2.5mm
2.5mm
WE-SMGS
-
88AH7637

RoHS

Date/Lot Code

Each
1+
$61.790
5+
$54.780
10+
$48.670
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.5mm
2.5mm
-
2.5mm
2.5mm
WE-EGS
-
31AJ0770

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$4.530
25+
$4.100
50+
$3.680
100+
$3.420
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.1mm
32.1mm
16.6mm
16.6mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0859

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
27.4mm
27.4mm
16.2mm
16.2mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0915

RoHS

Date/Lot Code

Each
1+
$5.710
10+
$4.870
25+
$4.670
50+
$4.450
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
59.9mm
59.9mm
21.2mm
21.2mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0858

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
27.4mm
27.4mm
16.2mm
16.2mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0841

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
21.7mm
21.7mm
20.3mm
20.3mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0921

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.550
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
21.7mm
21.7mm
20.3mm
20.3mm
-
2.5mm
2.5mm
WE-SHC
-
02M1799

RoHS

Each
5+
$272.790
10+
$244.990
25+
$236.300
50+
$232.830
100+
$227.620
Min: 5 / Mult: 1
EMI Shielding
Copper Alloy
57.9mm
57.9mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
02M1805

RoHS

Each
5+
$272.790
10+
$244.990
25+
$236.300
50+
$232.830
100+
$227.620
Min: 5 / Mult: 1
EMI Shielding
Copper Alloy
74.4mm
74.4mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
02M1804

RoHS

LEADER TECH-FERRISHIELD
Each
5+
$272.790
10+
$244.990
25+
$236.300
50+
$232.830
100+
$227.620
Min: 5 / Mult: 1
EMI Shielding
Copper Alloy
72.1mm
72.1mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
31AJ0757

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.170
25+
$3.800
50+
$3.420
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
26.8mm
26.8mm
15.6mm
15.6mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0774

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.740
100+
$3.550
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
20.7mm
20.7mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0917

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$7.060
25+
$6.760
50+
$6.460
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
60.1mm
60.1mm
51mm
51mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0918

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$5.560
25+
$4.660
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
63.5mm
63.5mm
35.9mm
35.9mm
-
2.5mm
2.5mm
WE-SHC
-
31AJ0791

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$4.570
25+
$4.170
50+
$3.770
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
40.9mm
40.9mm
21.5mm
21.5mm
-
2.5mm
2.5mm
WE-SHC
-
58AK4503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
3mm
3mm
2mm
2mm
-
2.5mm
2.5mm
WE-SCFA Series
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK