Silicone Nickel Graphite Shielding Gaskets & Material:

8 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AK3487

RoHS

Date/Lot Code

Each
1+
$40.440
10+
$38.230
25+
$36.490
50+
$34.280
100+
$32.230
More Pricing...
Total:$40.44
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
1mm
1m
1201 ECE EXTRUDED CORD Series
55AK3484

RoHS

Date/Lot Code

Each
1+
$251.530
5+
$242.040
10+
$231.370
25+
$217.130
50+
$207.640
More Pricing...
Total:$251.53
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
10mm
10m
1201 ECE EXTRUDED CORD Series
55AK3485

RoHS

Date/Lot Code

Each
1+
$37.870
10+
$35.790
25+
$34.160
50+
$32.090
100+
$30.170
More Pricing...
Total:$37.87
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
1mm
1m
1201 ECE EXTRUDED CORD Series
55AK3489

RoHS

Date/Lot Code

Each
1+
$43.590
10+
$41.220
25+
$39.340
50+
$36.950
100+
$34.730
More Pricing...
Total:$43.59
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
1mm
1m
1201 ECE EXTRUDED CORD Series
55AK3488

RoHS

Date/Lot Code

Each
1+
$289.700
5+
$278.760
10+
$266.470
25+
$250.070
50+
$239.140
More Pricing...
Total:$289.70
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
10mm
10m
1201 ECE EXTRUDED CORD Series
55AK3486

RoHS

Date/Lot Code

Each
1+
$268.890
5+
$258.740
10+
$247.340
25+
$232.110
50+
$221.970
More Pricing...
Total:$268.89
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
10mm
10m
1201 ECE EXTRUDED CORD Series
55AK3483

RoHS

Date/Lot Code

Each
1+
$29.240
10+
$27.640
25+
$26.380
50+
$24.790
100+
$23.300
More Pricing...
Total:$29.24
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
1mm
1m
1201 ECE EXTRUDED CORD Series
55AK3482

RoHS

Date/Lot Code

Each
1+
$205.310
5+
$184.230
10+
$177.810
25+
$168.650
50+
$158.560
More Pricing...
Total:$205.31
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
10mm
10m
1201 ECE EXTRUDED CORD Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK