Shielding Gaskets & Material:

12 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AC2869

RoHS

Each
1+
$11.810
10+
$5.830
25+
$5.580
50+
$5.340
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
80mm
80mm
0.05mm
0.05mm
0.05mm
FG1 Series
82AC2863

RoHS

Each
1+
$12.080
10+
$6.630
25+
$6.340
50+
$6.040
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
80mm
80mm
0.05mm
0.05mm
0.05mm
FF1 Series
82AC2738

RoHS

Each
1+
$26.820
10+
$22.300
25+
$19.540
50+
$19.450
100+
$19.370
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
80mm
80mm
0.05mm
0.05mm
0.05mm
EFA Series
82AC2884

RoHS

Each
1+
$7.570
10+
$5.500
25+
$5.340
50+
$5.170
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
80mm
80mm
0.05mm
0.05mm
0.05mm
FX5 Series
82AC2883

RoHS

Each
1+
$19.270
10+
$18.560
25+
$13.580
50+
$13.430
100+
$13.270
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
80mm
80mm
0.05mm
0.05mm
0.05mm
FX5 Series
82AC2868

RoHS

Each
1+
$18.880
10+
$15.900
25+
$14.410
50+
$14.070
100+
$13.710
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
80mm
80mm
0.05mm
0.05mm
0.05mm
FG1 Series
82AC2737

RoHS

Each
1+
$19.550
10+
$16.390
25+
$12.350
50+
$11.510
100+
$10.660
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
120mm
120mm
0.05mm
0.05mm
0.05mm
EFA Series
82AC2739

RoHS

Each
1+
$17.820
10+
$8.480
25+
$8.020
50+
$7.560
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
80mm
80mm
0.05mm
0.05mm
0.05mm
EFA Series
82AC2862

RoHS

Each
1+
$17.820
10+
$14.990
25+
$11.470
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
80mm
80mm
0.05mm
0.05mm
0.05mm
FF1 Series
82AC2867

RoHS

Each
1+
$14.270
10+
$9.910
25+
$8.990
50+
$8.060
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
120mm
120mm
0.05mm
0.05mm
0.05mm
FG1 Series
82AC2861

RoHS

Each
1+
$13.710
10+
$9.510
25+
$9.330
50+
$9.140
100+
$7.160
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
120mm
120mm
0.05mm
0.05mm
0.05mm
FF1 Series
82AC2882

RoHS

Each
1+
$14.270
10+
$9.910
25+
$8.990
50+
$8.060
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
120mm
120mm
0.05mm
0.05mm
0.05mm
FX5 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK