Shielding Gaskets & Material:

12 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ0892

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$4.550
25+
$4.170
50+
$3.780
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
41.3mm
41.3mm
21.9mm
21.9mm
2.4mm
2.4mm
WE-SHC
82AK0530

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$5.480
25+
$5.210
50+
$4.930
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Stainless Steel
250mm
250mm
4.8mm
4.8mm
2.4mm
2.4mm
100 Series
82AK0524

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$5.950
25+
$5.660
50+
$5.340
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Monel Alloy
250mm
250mm
4.8mm
4.8mm
2.4mm
2.4mm
100 Series
60AK9525

RoHS

Date/Lot Code

Each
1+
$504.450
3+
$495.650
5+
$451.660
10+
$431.120
25+
$395.930
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
225mm
225mm
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
60AK9522

RoHS

Date/Lot Code

Each
1+
$504.450
3+
$495.650
5+
$451.660
10+
$431.120
25+
$395.930
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
225mm
225mm
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
60AK9537

RoHS

Date/Lot Code

Each
1+
$966.200
3+
$949.340
5+
$865.090
10+
$825.760
25+
$758.350
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone
1mm
1m
150mm
150mm
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
82AK0527

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$5.480
25+
$5.210
50+
$4.930
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
4.8mm
4.8mm
2.4mm
2.4mm
100 Series
60AK9528

RoHS

Date/Lot Code

Each
1+
$500.150
3+
$491.420
5+
$447.810
10+
$427.460
25+
$392.570
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
225mm
225mm
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
60AK9531

RoHS

Date/Lot Code

Each
1+
$499.040
3+
$490.320
5+
$446.810
10+
$426.500
25+
$391.680
Min: 1 / Mult: 1
EMI Shielding
Silicone
1mm
1m
225mm
225mm
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
60AK9534

RoHS

Date/Lot Code

Each
1+
$966.200
3+
$949.340
5+
$865.090
10+
$825.760
25+
$758.350
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone
1mm
1m
150mm
150mm
2.4mm
2.4mm
400 - Oriented Wire in Silicone Series
88AH7624

RoHS

Date/Lot Code

Each
1+
$67.020
5+
$53.180
10+
$47.560
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.4mm
2.4mm
2.4mm
2.4mm
WE-EGS
88AH7636

RoHS

Date/Lot Code

Each
1+
$59.790
5+
$53.180
10+
$47.560
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.4mm
2.4mm
2.4mm
2.4mm
WE-EGS
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK