LTE Band 66 Duplexers:

2 Products Found
Our range of duplexer includes radio duplexers and UHF duplexers.

What is a duplexer?

A duplexer is an electronic device that allows bi-directional (duplex) communication over a single path. In radar and radio communications systems, it isolates the receiver from the transmitter while permitting them to share a common antenna. Most radio repeater systems include a duplexer. Duplexers can be based on frequency (often a waveguide filter), polarization (such as an orthomode transducer), or timing (as is typical in radar).

What is the difference between a diplexer and a duplexer?

A duplexer separates a transmit and receive path based on signal direction and can be used for same frequency signals, and a diplexer separates signals based on frequency with filters. Their operation is not interchangeable, and a diplexer could not replace a duplexer in common circuits.

What are the advantages of having a duplexer?

  1. Duplexers allows sharing of the same antenna for both transmit and receive modes. This minimizes the wireless system’s size and cost.
  2. Duplexers provide isolation which protects the receiver from high power transmitters. Branch duplexer cost is low.
  3. A balanced duplexer’s power handling capability is higher than a branch duplexer’s. It also has a higher operating bandwidth.
Show More
View
Buyer
Engineer
Manufacturer
No. of Pins
Filter Case Style
Duplexer Applications
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19AJ5811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
250+
$1.070
Min: 1 / Mult: 1
Min: 10 / Mult: 1
8 Pin
SMD
LTE Band 66
D6 Series
19AJ5812

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.740
4000+
$1.590
6000+
$1.550
10000+
$1.490
Min: 3000 / Mult: 3000
8 Pin
SMD
LTE Band 66
D6 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK