Coupled Inductors:

625 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63AK2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
10+
$4.730
25+
$4.580
50+
$4.440
100+
$4.150
More Pricing...
Total:$4.94
Min: 1 / Mult: 1
WE-DD Series
33µH
-
2.25A
3.9A
0.105ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
58AK2113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
Total:$3.88
Min: 1 / Mult: 1
WE-DPC Series
10µH
-
2A
1.6A
0.1ohm
-
390nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
22AM3509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
10µH
-
2.08A
2.47A
0.0826ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.900
Total:$3.05
Min: 1 / Mult: 1
SRF0703HA Series
820µH
-
270mA
280mA
5.01ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
58AK2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.340
10+
$4.050
25+
$3.940
50+
$3.820
100+
$3.600
More Pricing...
Total:$4.34
Min: 1 / Mult: 1
WE-DD Series
470µH
-
700mA
900mA
1.2ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
83AK6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$2.970
25+
$2.820
50+
$2.690
100+
$2.550
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
ATL-1Z120612S Series
150nH
-
70A
80A
125µohm
-
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
45AM3798

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
100µH
-
800mA
1A
0.5736ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3802

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
2.2µH
-
4.7A
6.6A
0.0204ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
58AK2114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$4.380
25+
$4.270
50+
$4.140
100+
$4.010
Total:$4.74
Min: 1 / Mult: 1
WE-DPC Series
15µH
-
1.8A
1.4A
0.12ohm
-
500nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
83AK6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$2.990
25+
$2.850
50+
$2.690
100+
$2.550
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
ATL-1Z090610S Series
220nH
-
75A
50A
125µohm
-
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
94AK5708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.480
10+
$4.300
25+
$4.170
50+
$4.030
100+
$3.770
More Pricing...
Total:$4.48
Min: 1 / Mult: 1
-
47µH
-
1.1A
2.4A
0.18ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
85AK8268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.940
10+
$12.940
25+
$12.410
50+
$11.940
100+
$11.620
More Pricing...
Total:$14.94
Min: 1 / Mult: 1
ERUC23 Series
3.2µH
-
24A
63.5A
1.85mohm
-
5.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
45AM3806

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
33µH
-
1.3A
1.6A
0.2052ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3828

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
3.3µH
-
8.3A
14A
0.0138ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
22AM3514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
220nH
-
520mA
530mA
1.48ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
45AM3810

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
470µH
-
400mA
500mA
2.652ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3826

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
22µH
-
4A
5.3A
0.0391ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3811

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
6.8µH
-
2.6A
3.5A
0.0492ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3814

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
8.2µH
-
2.5A
3.2A
0.0564ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
22AM3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
100µH
-
730mA
790mA
0.715ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
83AK6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$2.740
25+
$2.610
50+
$2.470
100+
$2.340
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
ATL-1Z110611S Series
200nH
-
77A
58A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
45AM3836

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
680µH
-
800mA
900mA
1.08ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
58AK2109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.100
10+
$4.900
25+
$4.550
50+
$4.150
100+
$3.770
More Pricing...
Total:$5.10
Min: 1 / Mult: 1
WE-DPC Series
2.2µH
-
3.9A
3.4A
0.047ohm
-
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
22AM3518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
680µH
-
290mA
310mA
3.96ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
45AM3823

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
15µH
-
4.3A
6A
0.0301ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
76-100 of 625 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK