Coupled Inductors:

625 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.930
10+
$4.640
25+
$4.510
50+
$4.370
100+
$4.130
Total:$4.93
Min: 1 / Mult: 1
WE-DD Series
33µH
-
700mA
1.5A
0.5ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
22AM3517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
470µH
-
350mA
370mA
2.82ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
45AM3819

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
1.5µH
-
8.5A
19A
0.0106ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3825

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
2.2µH
-
8.3A
16A
0.0127ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3808

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
4.7µH
-
3.3A
4.4A
0.0354ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3805

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
3.3µH
-
3.9A
5.2A
0.0258ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
63AK2520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$4.010
25+
$3.900
50+
$3.770
100+
$3.510
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
1.3A
3A
0.075ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
83AK6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$2.990
25+
$2.850
50+
$2.690
100+
$2.550
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
ATL-1Z090610S Series
150nH
-
75A
62A
125µohm
-
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
45AM3812

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
68µH
-
1A
1.2A
0.4056ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3818

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
1µH
-
10A
24A
8500µohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3816

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
820µH
-
300mA
400mA
4.668ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
22AM3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
83AK6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$2.740
25+
$2.610
50+
$2.470
100+
$2.340
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
ATL-1Z110611S Series
70nH
-
77A
160A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
76AK7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.140
25+
$1.080
50+
$1.020
100+
$0.963
Total:$1.35
Min: 1 / Mult: 1
Total:$96.30
Min: 100 / Mult: 1
SRF0703 Series
100µH
-
730mA
790mA
0.715ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
22AM3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
33µH
-
1.31A
1.35A
0.24ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
4.7µH
-
2.7A
3.78A
0.05ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
58AK2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.100
10+
$4.900
25+
$4.550
50+
$4.150
100+
$3.770
More Pricing...
Total:$5.10
Min: 1 / Mult: 1
WE-DPC Series
33µH
-
1A
900mA
0.24ohm
-
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
85AK8269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.130
10+
$12.940
25+
$12.410
50+
$11.940
100+
$11.680
More Pricing...
Total:$15.13
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
-
24A
50A
1.85mohm
-
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
22AM3511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.980
Total:$3.14
Min: 1 / Mult: 1
SRF0703HA Series
1µH
-
260mA
250mA
6.11ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
45AM3827

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
220µH
-
1.3A
1.6A
0.376ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3797

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
10µH
-
2.4A
3.1A
0.0606ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3809

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.210
25+
$1.090
50+
$0.969
100+
$0.842
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
IFCL-3030DE Series
47µH
-
1.1A
1.3A
0.294ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3817

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
500nH
-
13.5A
35A
5800µohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3821

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.290
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
IFCL-5050HZ Series
100µH
-
2.1A
2.5A
0.163ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
58AK2108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.100
10+
$4.900
25+
$4.550
50+
$4.150
100+
$3.770
More Pricing...
Total:$5.10
Min: 1 / Mult: 1
WE-DPC Series
1µH
-
4.5A
5A
0.035ohm
-
75nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
126-150 of 625 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK