Coupled Inductors:

14 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
120nH
77A
102A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
83AK6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
200nH
77A
58A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
83AK6789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
105nH
77A
125A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
83AK6792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
170nH
77A
70A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
83AK6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
90nH
77A
135A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
83AK6787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
80nH
77A
150A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
83AK6791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
150nH
77A
84A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
83AK6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.890
25+
$2.770
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
70nH
77A
160A
125µohm
12nH
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
44AM8845
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
IHTL Series
0.12µH
77A
102A
0.00037ohm
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
44AM8844
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
IHTL Series
0.105µH
77A
125A
0.00037ohm
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
44AM8847
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
IHTL Series
0.17µH
77A
70A
0.00037ohm
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
44AM8846
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
IHTL Series
0.15µH
77A
84A
0.00037ohm
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
44AM8849
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
IHTL Series
0.08µH
77A
150A
0.00037ohm
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
44AM8848
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
IHTL Series
0.2µH
77A
58A
0.00037ohm
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK