Coupled Inductors:

21 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.270
25+
$3.220
50+
$3.170
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
2.7µH
2.5A
5.1A
0.04ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
32T8666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.410
25+
$3.370
50+
$3.310
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
22µH
1A
1.8A
0.228ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
32T8661

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$3.410
25+
$3.370
50+
$3.310
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
6.8µH
1.45A
3.2A
0.1ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
50AC8132

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.950
25+
$2.810
50+
$2.680
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
WE-TDC HV Series
10µH
1.6A
3A
0.2ohm
270nH
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
25AM5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.990
10+
$5.790
25+
$5.070
50+
$4.550
100+
$4.100
More Pricing...
Min: 1 / Mult: 1
PGL725XHLT Series
170nH
40A
24A
250µohm
-
-
12.3mm
8mm
6mm
Surface Mount
-40°C
125°C
94AK5710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$3.050
25+
$3.010
50+
$2.950
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
-
2.7µH
1.85A
3A
0.0805ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
25AM5398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.430
10+
$4.670
25+
$4.100
50+
$3.680
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
PGL725XHLT Series
170nH
40A
24A
250µohm
-
-
12.3mm
8mm
6mm
Surface Mount
-40°C
125°C
25AM5399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.200
10+
$5.230
25+
$4.570
50+
$4.110
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
PGL725XHLT Series
170nH
40A
24A
250µohm
-
-
12.3mm
8mm
6mm
Surface Mount
-40°C
125°C
75AJ2808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.270
25+
$3.220
50+
$3.170
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
3.6µH
2.3A
4.6A
0.053ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
32T8649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$3.050
25+
$3.010
50+
$2.950
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
5.6µH
1.45A
2.2A
0.131ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
32T8660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.410
25+
$3.370
50+
$3.310
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
4.7µH
1.85A
4.2A
0.064ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
32T8651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$3.050
25+
$3.010
50+
$2.950
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
10µH
1A
1.65A
0.215ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
32T8658

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$3.410
25+
$3.370
50+
$3.310
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
1.2µH
3.05A
7.5A
0.026ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
50AC8134

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.580
Min: 1 / Mult: 1
WE-TDC HV Series
22µH
1A
2.1A
0.455ohm
550nH
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
50AC8127

RoHS

Date/Lot Code

Each
1+
$2.580
Min: 5 / Mult: 5
WE-TDC HV Series
5.6µH
1.4A
2A
0.234ohm
260nH
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
50AC8128

RoHS

Date/Lot Code

Each
1+
$2.580
Min: 5 / Mult: 5
WE-TDC HV Series
10µH
1.1A
1.67A
0.321ohm
320nH
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
50AC8130

RoHS

Date/Lot Code

Each
1+
$2.580
Min: 5 / Mult: 5
WE-TDC HV Series
22µH
750mA
1A
0.78ohm
700nH
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
50AC8133

RoHS

Date/Lot Code

Each
1+
$2.580
Min: 1 / Mult: 1
WE-TDC HV Series
15µH
1.25A
2.8A
0.355ohm
380nH
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
50AC8131

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$3.140
25+
$3.120
50+
$3.120
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
WE-TDC HV Series
4.7µH
2.45A
4.7A
0.11ohm
120nH
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
50AC8129

RoHS

Date/Lot Code

Each
1+
$2.580
Min: 5 / Mult: 5
WE-TDC HV Series
15µH
950mA
1.3A
0.422ohm
400nH
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
92AH7112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.410
25+
$3.370
50+
$3.310
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
10µH
1.35A
2.6A
0.128ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK